Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-3130-560E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17234065 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P345-000E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17263292 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3180-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17254304 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3150#500 | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17211866 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8342ATR2 | onsemi | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17225876 | SOIC-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W346-560E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17306912 | SOIC-6-6.8mm | Tape & Reel (TR) | 120ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P302-000E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17289282 | SOIC-6-6.8mm | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-330J-000E | Broadcom Limited | 250ns 1.6V 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17302995 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.6V | -40℃~+105℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3120#300 | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17192149 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP251(TP1,F) | TOSHIBA | SMD-8P Logic Output Optoisolators ROHS | C19352102 | SMD-8P | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC923X11 | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19345369 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC928 | Sharp Microelectronics | Logic Output Optoisolators ROHS | C19451502 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-000E | Broadcom/AVAGO | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2925072 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | 25Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8316V | onsemi | 250ns 35kV/us SO-16-300mil Logic Output Optoisolators ROHS | C899338 | SO-16-300mil | Tube-packed | 250ns | 1 | - | -40℃~+100℃ | 4.243kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7721-020E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6267581 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 25Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723-360E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6267586 | DIP-8 | Tube-packed | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 50Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7710-560E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5756573 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | 12.5Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7723-560E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6955784 | DIP-8 | Tape & Reel (TR) | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 50Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0720-500E | Broadcom/AVAGO | 25Mbit/s 40ns 4.5V~5.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C545697 | SO-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | 25Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD8012R2 | onsemi | 15Mbit/s 60ns 20kV/us SOIC-8 Logic Output Optoisolators ROHS | C903695 | SOIC-8 | Tape & Reel (TR) | 60ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | 15Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7721-560E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5729316 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 25Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7710-520E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6052332 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | 12.5Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7721 | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5729310 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 25Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7710-020E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5756571 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | 12.5Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7723-520E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6570035 | DIP-8 | Tape & Reel (TR) | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 50Mbit/s | - |