Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCNW2201-300E | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201437 | DIP-8 | Tube-packed | 5Mbit/s | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261A-500E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201492 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | RV1S9160ACCSP-100V#SC0 | RENESAS | 15Mbit/s 60ns 2.7V~5.5V 50kV/us SOIC-5-175mil Logic Output Optoisolators ROHS | C7304142 | SOIC-5-175mil | Bag-packed | 15Mbit/s | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5754H(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17415584 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P302-500E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17418825 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-350J-000E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17216261 | SOIC-16-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+105℃ | 100kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5752H(D4LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17217938 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-3161-500E | Broadcom Limited | 95ns 1.55V 100kV/us SO-12 Logic Output Optoisolators ROHS | C17398119 | SO-12 | Tape & Reel (TR) | - | 95ns | 1 | 1.55V | -40℃~+125℃ | 100kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | VOD3120AD-V | Vishay Intertech | 500ns 1.37V 35kV/us DIP-8 Logic Output Optoisolators ROHS | C17255236 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.37V | -40℃~+105℃ | 35kV/us | - | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | 5962-0420501HYC | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17256125 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KPA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188664 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9332L2-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17243697 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 200ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9402-V-AX | RENESAS | 200ns 1.56V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17246353 | SOIC-16-300mil | Bag-packed | - | 200ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-5160-300 | Broadcom Limited | 500ns 9kV/us SMD-16P Logic Output Optoisolators ROHS | C17281542 | SMD-16P | Bag-packed | - | 500ns | 1 | - | -55℃~+125℃ | 9kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0 | PS9505L2-AX | RENESAS | 250ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17276395 | DIP-8 | Tube-packed | - | 250ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W346-560E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17306912 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9307AL-AX | RENESAS | 150ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17275112 | SDIP-6 | Bag-packed | - | 150ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-3120-360E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17308157 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-5160-200 | Broadcom Limited | 500ns 9kV/us DIP-16 Logic Output Optoisolators ROHS | C17319736 | DIP-16 | Bag-packed | - | 500ns | 1 | - | -55℃~+125℃ | 9kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5771(D4,E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17213666 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.65V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | 8102802YC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7198710 | SMD-8P | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO3150A-X017T | Vishay Intertech | 400ns 1.3V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17219336 | SMD-8P | Tape & Reel (TR) | - | 400ns | 1 | 1.3V | -40℃~+110℃ | 25kV/us | - | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | TLP5751H(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17307399 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | VOH1016AD-V | Vishay Intertech | 16V 10kV/us DC DIP-6 Logic Output Optoisolators ROHS | C7413105 | DIP-6 | Tube-packed | - | 2us;1.2us | 1 | 16V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-312T-000E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17450479 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+125℃ | 25kV/us | - | 3.75kV |