Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PS9821-2-V-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C17404880 | SSOP-8 | Bag-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3130-300E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17586106 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.6V | -40℃~+100℃ | 40kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9309L2-E3-AX | RENESAS | 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7261907 | SDIP-6 | Tape & Reel (TR) | - | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | H11L1M-V | Everlight Elec | 4us 3V~16V DC DIP-6 Logic Output Optoisolators ROHS | C7284363 | DIP-6 | Tube-packed | - | 4us | 1 | 3V~16V | -55℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-261N-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285027 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5752(TP,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17443888 | SOIC-6-300mil | Tape & Reel (TR) | - | 150ns | 1 | 1.55V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-5150-300 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17516158 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | VOW3120-X001 | Vishay Intertech | 500ns 1.36V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17528223 | DIP-8 | Tape & Reel (TR) | - | 500ns | 1 | 1.36V | -40℃~+100℃ | 25kV/us | - | 5.3kV | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ACPL-351J-500E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17588835 | SOIC-16-300mil | Tape & Reel (TR) | - | 150ns | 1 | 1.55V | -40℃~+105℃ | 100kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9506L2-V-E3-AX | RENESAS | 400ns 1.56V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17589140 | SMD-8P | Tape & Reel (TR) | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNU-4803-500E | Broadcom Limited | 1.5V 50kV/us SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17665027 | SOIC-8-9.6mm | Tape & Reel (TR) | - | 120ns;150ns | 1 | 1.5V | -40℃~+105℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K30T-000E | Broadcom Limited | 1.55V SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17664505 | SOIC-8-6.8mm | Tube-packed | - | 2ms;120us | 1 | 1.55V | -40℃~+125℃ | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P347-560E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17666355 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 110ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNT-H343-500E | Broadcom Limited | 150ns 1.5V 100kV/us SOIC-8-13.6mm Logic Output Optoisolators ROHS | C17646021 | SOIC-8-13.6mm | Tape & Reel (TR) | - | 150ns | 1 | 1.5V | -40℃~+110℃ | 100kV/us | - | 7.5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9905-Y-V-AX | RENESAS | 150ns 1.56V 25kV/us SOIC-8-13.8mm Logic Output Optoisolators ROHS | C17647306 | SOIC-8-13.8mm | Bag-packed | - | 150ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 7.5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9306L-E3-AX | RENESAS | 400ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17651910 | SDIP-6 | Tape & Reel (TR) | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9307AL-V-AX | RENESAS | 150ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17688682 | SDIP-6 | Bag-packed | - | 150ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-5151-100 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17689326 | DIP-8 | Bag-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0 | TLP151A(E) | TOSHIBA | 500ns 1.55V 20kV/us SO-6 Logic Output Optoisolators ROHS | C17677229 | SO-6 | Tube-packed | - | 500ns | 1 | 1.55V | -40℃~+110℃ | 20kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | TLP352(D4,F) | TOSHIBA | 200ns 1.55V 20kV/us DIP-8 Logic Output Optoisolators ROHS | C17690669 | DIP-8 | Tube-packed | - | 200ns | 1 | 1.55V | -40℃~+125℃ | 20kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2212-560E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C7285010 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611#060 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285025 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2766A(LF4,E | TOSHIBA | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7400630 | SOIC-6-300mil | Tube-packed | 20Mbit/s | 55ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5705H(D4TP4,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SO-6 Logic Output Optoisolators ROHS | C7400660 | SO-6 | Tape & Reel (TR) | - | 200ns | 1 | 15V~30V | -40℃~+125℃ | 50kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP5702(LF4,E | TOSHIBA | 200ns 15V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124384 | SOIC-6-300mil | Tube-packed | - | 200ns | 1 | 15V~30V | -40℃~+110℃ | 20kV/us | DC | - |