Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-1-F3-AX | RENESAS | 1Mbit/s 7V DC SSOP-8 Logic Output Optoisolators ROHS | C6738035 | SSOP-8 | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 7V | -40℃~+100℃ | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3180-300E | Broadcom/AVAGO | 200ns 1.5V 10kV/us SMD-8 Logic Output Optoisolators ROHS | C6795935 | SMD-8 | Tube-packed | - | 200ns | 1 | 1.5V | -40℃~+100℃ | - | 3.75kV | 10kV/us | ||
| Min: 1 Mult: 1 | 0 | ACPL-W483-000E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066646 | SOIC-6-6.8mm | Tube-packed | - | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | DC | - | 30kV/us | ||
| Min: 1 Mult: 1 | 0 | HCPL-263A | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873721 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | DC | - | 1kV/us | ||
| Min: 1 Mult: 1 | 0 | 5962-8957101PC | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6823048 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | DC | - | 500V/us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261A-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955749 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | - | 1kV/us | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#360 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955759 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | DC | - | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7723-560E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6955784 | DIP-8 | Tape & Reel (TR) | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | High Speed | - | 10kV/us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2611-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955745 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | - | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M600#500 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6957745 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | - | 10kV/us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2300-060E | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C6569985 | DIP-8 | Tube-packed | 5Mbit/s | 160ns;200ns | 1 | 4.75V~5.25V | -40℃~+85℃ | DC | - | 100V/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7723-520E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6570035 | DIP-8 | Tape & Reel (TR) | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | High Speed | - | 10kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-1-V-F3-AX | RENESAS | 1Mbit/s 7V DC SSOP-8 Logic Output Optoisolators ROHS | C6358747 | SSOP-8 | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 7V | -40℃~+100℃ | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9513L3-V-E3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6358734 | SMD-8P | Tape & Reel (TR) | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | DC | - | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9324L-V-E3-AX | RENESAS | 10Mbit/s 75ns 2.7V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6358730 | SDIP-6 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 2.7V~5.5V | -40℃~+110℃ | DC | - | 15kV/us | ||
| Min: 1 Mult: 1 | 0 | PS9821-1-V-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6358740 | SSOP-8 | Bag-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | DC | - | 15kV/us | ||
| Min: 1 Mult: 1 | 0 | PS9317L2-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6358728 | SDIP-6 | Bag-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | - | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-1-F3-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V DC SSOP-8 Logic Output Optoisolators ROHS | C6358743 | SSOP-8 | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 2.7V~3.6V | -40℃~+100℃ | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | VO2611-X006 | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6603607 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | DC | - | 15kV/us | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KPC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6399627 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | DC | - | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9317L-V-E3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6255982 | SDIP-6 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | - | 15kV/us | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#300 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570007 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | DC | - | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| VOW2611-X017T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 25kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6349886 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | DC | - | 25kV/us | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KPA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6399670 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | DC | - | 1kV/us | ||
| Min: 1 Mult: 1 | 0 | EL260L | Everlight Elec | 75ns 7V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6612672 | DIP-8 | Tube-packed | - | 75ns | 1 | 7V | - | DC | - | 10kV/us |