Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3180-300E | Broadcom/AVAGO | 200ns 1.5V 10kV/us SMD-8 Logic Output Optoisolators ROHS | C6795935 | SMD-8 | Tube-packed | 200ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RV1S9160ACCSP-100C#KC0 | RENESAS | 15Mbit/s 60ns 2.7V~5.5V 50kV/us DC SO-5 Logic Output Optoisolators ROHS | C6461400 | SO-5 | Tape & Reel (TR) | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | - | 50kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2231-300E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052300 | DIP-8 | Tube-packed | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5300#200 | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052320 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | - | 10kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-064L-560E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C691923 | SO-8 | Tape & Reel (TR) | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2631SDV | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899530 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD8012AR2 | onsemi | 15Mbit/s 60ns 20kV/us SO-8 Logic Output Optoisolators ROHS | C903694 | SO-8 | Tape & Reel (TR) | 60ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | 15Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-6211T-060E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C6733515 | SO-12 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0501-000E | Broadcom/AVAGO | 1Mbit/s 1us 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C2686014 | SOIC-8 | Tube-packed | 1us | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP700(F) | TOSHIBA | 500ns 15V~30V 15kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C150176 | SOP-6-6.8mm | Tube-packed | 500ns | 1 | 15V~30V | -40℃~+110℃ | 5kV | 15kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL0637 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891329 | SOIC-8 | Tube-packed | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM8071R2 | onsemi | 20Mbit/s 55ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C903716 | SOIC-5 | Tape & Reel (TR) | 55ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | 20Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0731R2 | onsemi | 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903766 | SOIC-8 | Tape & Reel (TR) | 60us;25us | 1 | - | -40℃~+85℃ | 2.5kV | 1kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD8001R2 | onsemi | 25Mbit/s 40ns 20kV/us SOIC-8 Logic Output Optoisolators ROHS | C903693 | SOIC-8 | Tape & Reel (TR) | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | 25Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | HCPL2531 | onsemi | 1Mbit/s 800ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C124473 | DIP-8 | Tube-packed | 800ns | 2 | - | -55℃~+100℃ | 2.5kV | 10kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP716(TP,F) | TOSHIBA | 15Mbit/s 75ns 4.5V~5.5V 10kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C141559 | SDIP-6 | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W314-000E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C53045 | SOP-6-6.8mm | Tape & Reel (TR) | 700ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 25kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W483-560E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066648 | SOIC-6-6.8mm | Tape & Reel (TR) | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-M483-060E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7066637 | SOIC-5-175mil | Tube-packed | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W611-500E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066652 | SOIC-6-6.8mm | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | PS9587L1-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7328717 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | RV1S9060ACCSP-10YV#SC0 | RENESAS | LSO-5 Logic Output Optoisolators ROHS | C7354291 | LSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SL0601 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 7V 5kV/us SOP-8 Logic Output Optoisolators ROHS | C5155350 | SOP-8 | Tape & Reel (TR) | - | 1 | 7V | -40℃~+85℃ | 3.75kV | 5kV/us | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-1930#300 | Broadcom Limited | DIP-16 Logic Output Optoisolators ROHS | C6873684 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9324L-AX | RENESAS | 10Mbit/s 75ns 2.7V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6629247 | SDIP-6 | Tape & Reel (TR) | 75ns | 1 | 2.7V~5.5V | -40℃~+110℃ | - | 15kV/us | 10Mbit/s | DC |