Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-5151-100 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17689326 | DIP-8 | Bag-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNU-4803-500E | Broadcom Limited | 1.5V 50kV/us SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17665027 | SOIC-8-9.6mm | Tape & Reel (TR) | 120ns;150ns | 1 | 1.5V | -40℃~+105℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K30T-000E | Broadcom Limited | 1.55V SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17664505 | SOIC-8-6.8mm | Tube-packed | 2ms;120us | 1 | 1.55V | -40℃~+125℃ | 5kV | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0
View marketplace suppliers’ inventory
| ACPL-352J-500E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17667760 | SOIC-16-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3020-300E | Broadcom Limited | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17481473 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W314-060E | Broadcom Limited | 700ns 1.5V 25kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17559483 | SOIC-6-300mil | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9308L-V-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17476044 | SDIP-6 | Bag-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-34JT-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17481968 | SOIC-16-300mil | Tube-packed | 250ns;280ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 30kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | EL2630-V | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7271412 | DIP-8 | Tube-packed | 100ns | 2 | 7V | -40℃~+100℃ | - | 5kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P347-560E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17666355 | SOIC-6-6.8mm | Tape & Reel (TR) | 110ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2212-360E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C7285008 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 5kV/us;10kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW2211-300E | Broadcom Limited | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7284981 | DIP-8 | Tube-packed | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 10kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2300-500E | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C7285016 | DIP-8 | Tape & Reel (TR) | 160ns;200ns | 1 | 4.75V~5.25V | -40℃~+85℃ | - | 100V/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-060E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7285056 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 25Mbit/s | High Speed | ||
| Min: 1 Mult: 1 | 0 | PS9531L3-AX | California Eastern Laboratories | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17691710 | SMD-8P | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420501HXA | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17529212 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W345-000E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17695246 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9121-V-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17687681 | SOIC-5-175mil | Bag-packed | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5771(D4-TP,E | TOSHIBA | 150ns 1.65V 35kV/us SO-6 Logic Output Optoisolators ROHS | C17694903 | SO-6 | Tape & Reel (TR) | 150ns | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-T250-000E | Broadcom Limited | 500ns 1.6V 5kV/us DIP-8 Logic Output Optoisolators ROHS | C17663508 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -20℃~+85℃ | 3.75kV | 5kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W340-000E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17497199 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNT-H343-500E | Broadcom Limited | 150ns 1.5V 100kV/us SOIC-8-13.6mm Logic Output Optoisolators ROHS | C17646021 | SOIC-8-13.6mm | Tape & Reel (TR) | 150ns | 1 | 1.5V | -40℃~+110℃ | 7.5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2601#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285020 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2630-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285030 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 5kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-J313-300E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17485387 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 3.75kV | 40kV/us | - | - |