Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-0824203HUC | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6095134 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-5230#100 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6267549 | SMD-8P | Tape & Reel (TR) | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KPC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6399627 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203HTA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6457666 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KZA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6457711 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N134 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6462261 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201HXA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5515768 | DIP-8 | Tube-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 6N134#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5519665 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5532658 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KUC | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C5532737 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-5200#100 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6204680 | SMD-8P | Tape & Reel (TR) | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957101PC | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6823048 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5151-200 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17360058 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0 | 8102801UA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C7198709 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420501HPA | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17270915 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0 | 5962-9085501KPC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5515765 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KXA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532734 | DIP-8 | Tube-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420501HYC | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17256125 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0 | 5962-8876802KPC | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188736 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 8102802YC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7198710 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KPA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188664 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957202KYA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C5532696 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KPA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532731 | DIP-8 | Tube-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-5160-300 | Broadcom Limited | 500ns 9kV/us SMD-16P Logic Output Optoisolators ROHS | C17281542 | SMD-16P | Tube-packed | - | 500ns | 1 | - | -55℃~+125℃ | 9kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-5150 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17366191 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV |