Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-6420-00TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5937782 | SOIC-16 | Tube-packed | 15Mbit/s | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-3020-500E | Broadcom/AVAGO | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C2927809 | DIP-8 | Tape & Reel (TR) | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-000E | Broadcom/AVAGO | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C2925072 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-073L-000E | Broadcom/AVAGO | 2.7V~7V 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C2927808 | SO-8 | Tube-packed | - | 90us;30us | 2 | 2.7V~7V | -40℃~+85℃ | 1kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K73L-560E | Broadcom/AVAGO | 15Mbit/s 55ns 10kV/us DC Logic Output Optoisolators ROHS | C2927823 | - | Tape & Reel (TR) | 15Mbit/s | 55ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | 6N137 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 75ns 4.5V~5.5V DC DIP-8 Logic Output Optoisolators ROHS | C2904408 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -55℃~+100℃ | - | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LTV-M501-3 | Lite-On | 1Mbit/s 15kV/us DC Logic Output Optoisolators ROHS | C2944049 | - | Tape & Reel (TR) | 1Mbit/s | 1.4us;1us | 1 | - | -40℃~+100℃ | 15kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0501-000E | Broadcom/AVAGO | 1Mbit/s 1us 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C2686014 | SOIC-8 | Tube-packed | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 1kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| 6N137TSR2VM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898469 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL0600 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891326 | SOIC-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT6N138(S)(T1) | CT Micro International | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C191868 | SOP-8-2.54mm | Tape & Reel (TR) | - | 35us;10us | 1 | - | -55℃~+100℃ | 1kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | ICPL2601SM | Isocom Components | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C393527 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N136-000E | Broadcom Limited | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C193689 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 1kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0720-500E | Broadcom/AVAGO | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C545697 | SO-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8321R2 | onsemi | 500ns 16V~30V 20kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C605160 | SOIC-5-8.8mm | Tape & Reel (TR) | - | 500ns | 1 | 16V~30V | -40℃~+100℃ | 20kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | 6N136-000E | Broadcom/AVAGO | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691903 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 1kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-064L-560E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C691923 | SO-8 | Tape & Reel (TR) | 10Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W60L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 15kV/us DC SO-6 Logic Output Optoisolators ROHS | C691973 | SO-6 | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-4661-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C970002 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L3SR2VM | onsemi | 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C899485 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | 1 | 3V~15V | -40℃~+85℃ | - | DC | 4.17kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11N1SR2VM | onsemi | 4V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C899490 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | 1 | 4V~15V | -40℃~+85℃ | - | DC | 4.17kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0700R2 | onsemi | 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903764 | SOIC-8 | Tape & Reel (TR) | - | 35us;10us | 1 | - | -40℃~+85℃ | 1kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-M452-500E | Broadcom/AVAGO | 1Mbit/s 800ns DC SOIC-5-4.4mm Logic Output Optoisolators ROHS | C692065 | SOIC-5-4.4mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | - | DC | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL0500V | onsemi | 1Mbit/s 1.5us 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891322 | SOIC-8 | Tube-packed | 1Mbit/s | 1.5us | 1 | - | -40℃~+85℃ | 1kV/us | DC | 2.5kV@AC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM8071R2 | onsemi | 20Mbit/s 55ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C903716 | SOIC-5 | Tape & Reel (TR) | 20Mbit/s | 55ns | 1 | 3V~5.5V | -40℃~+110℃ | 20kV/us | DC | 3.75kV |