Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-H312-000E | Broadcom Limited | SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17588167 | SOIC-8-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-T250 | Broadcom Limited | 500ns 1.6V 5kV/us DIP-8 Logic Output Optoisolators ROHS | C17557297 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -20℃~+85℃ | 3.75kV | 5kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KXA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532734 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | - | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7721-560E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5729316 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | - | 25Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KPA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532731 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | - | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0723-500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5729188 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KXA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532661 | DIP-8 | Tube-packed | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | - | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-8957103KPC | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C5532690 | DIP-8 | Tube-packed | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | - | 500V/us | DC | 40Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261A-560E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729237 | DIP-8 | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-5300 | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729277 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | - | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2719(TP4,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6333136 | SOIC-6-300mil | Tape & Reel (TR) | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 10kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-071L-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5937671 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P456-520E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937721 | SOIC-6-6.8mm | Tape & Reel (TR) | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS1241SX | PANASONIC | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6746258 | SOIC-5-175mil | Tape & Reel (TR) | 55ns | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | DC | 20Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2710(D4-TP4,E | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-6 Logic Output Optoisolators ROHS | C7400626 | SO-6 | Tape & Reel (TR) | 250ns | 1 | 2.7V~5.5V | -40℃~+125℃ | - | 25kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5752H(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17587338 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 6N137A | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5334399 | DIP-8 | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75L-560E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492543 | SOIC-5-175mil | Tape & Reel (TR) | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | - | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VOW137-X001 | Vishay Intertech | 10Mbit/s 100ns 10V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7388634 | DIP-8 | Tape & Reel (TR) | 100ns | 1 | 10V~30V | -40℃~+100℃ | - | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP5754H(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17415584 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | VOW3120-X001 | Vishay Intertech | 500ns 1.36V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17528223 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.36V | -40℃~+100℃ | 5.3kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICPL2611SM | Isocom Components | SMD-8 Logic Output Optoisolators ROHS | C6176467 | SMD-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7710-020E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5756571 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | - | 12.5Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N137SM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898989 | SOP-8-2.54mm | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | 10Mbit/s | ||
Min: 5 Mult: 5
Full Reel: 1000
| Not available now | 6N136SMT/R | ISOCOM LIMITED | SMD-8P Logic Output Optoisolators ROHS | C36498833 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - |