Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FOD260LSV | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899217 | SOP-8-2.54mm | Bag-packed | 10Mbit/s | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8342R2 | onsemi | 210ns 10V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C899347 | SOP-6-6.8mm | Tape & Reel (TR) | - | 210ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8383R2 | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C899352 | SOIC-5-9.2mm | Tape & Reel (TR) | - | 210ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2531SM | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899502 | SOP-8-2.54mm | Bag-packed | 1Mbit/s | 800ns | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2531VM | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899507 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2611SV | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899517 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2631M | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899527 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL4503SM | onsemi | 1Mbit/s 800ns 4.5V~20V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899552 | SOP-8-2.54mm | Bag-packed | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8480V | onsemi | 300ns 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C900929 | SOP-6-6.8mm | Tube-packed | - | 300ns | 1 | 4.5V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD073L | onsemi | 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891158 | SOIC-8 | Tube-packed | - | 90ns;30ns | 2 | - | -40℃~+85℃ | 2.5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD260LS | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899214 | SOP-8-2.54mm | Bag-packed | 10Mbit/s | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD3180SDV | onsemi | 200ns 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899259 | SOP-8-2.54mm | Tape & Reel (TR) | - | 200ns | 1 | - | -40℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11L1SVM | onsemi | 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C899474 | SOP-6-2.54mm | Tube-packed | - | - | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL4503TSVM | onsemi | 1Mbit/s 800ns 4.5V~20V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899554 | SOP-8-2.54mm | Tube-packed | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | MID400 | onsemi | AC,DC DIP-8 Logic Output Optoisolators ROHS | C899754 | DIP-8 | Tube-packed | - | - | 1 | - | -40℃~+85℃ | 2.5kV | - | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD8001R2 | onsemi | 25Mbit/s 40ns 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C903693 | SOIC-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD3150SD | onsemi | 500ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899251 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | H11L2VM | onsemi | 4us 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C899481 | DIP-6 | Bag-packed | - | 4us | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11L3TVM | onsemi | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C899486 | DIP-6 | Bag-packed | - | - | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2531SDVM | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899501 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL3700SDV | onsemi | 2V~18V 600V/us AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899546 | SOP-8-2.54mm | Tape & Reel (TR) | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 5kV | 600V/us | AC,DC | ||
| Min: 1 Mult: 1 | 0 | MID400SV | onsemi | AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899756 | SOP-8-2.54mm | Tube-packed | - | - | 1 | - | -40℃~+85℃ | 2.5kV | - | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD8012R2 | onsemi | 15Mbit/s 60ns 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C903695 | SOIC-8 | Tape & Reel (TR) | 15Mbit/s | 60ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0500R2V | onsemi | 1Mbit/s 1.5us 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903760 | SOIC-8 | Tape & Reel (TR) | 1Mbit/s | 1.5us | 1 | - | -40℃~+85℃ | 2.5kV@AC | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N138SM | onsemi | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188667 | SOP-8-2.54mm | Tube-packed | - | 50us;15us | 1 | - | -40℃~+100℃ | 5kV | 1kV/us | DC |