Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K63L-500E | Broadcom Limited | 15Mbit/s 75ns 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5576467 | SOIC-8-6.8mm | Tape & Reel (TR) | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7710-020E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5756571 | DIP-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | - | - | ||
Min: 1 Mult: 1 | Not available now | 6N138 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498836 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
| Not available now | 6N136SMT/R | ISOCOM LIMITED | SMD-8P Logic Output Optoisolators ROHS | C36498833 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | 6N139 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498838 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | Not available now | 6N137 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498834 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | 6N139SMT/R | ISOCOM LIMITED | SMD-8P Logic Output Optoisolators ROHS | C36498839 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N137SM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898989 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | EL260L | Everlight Elec | 75ns 7V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6612672 | DIP-8 | Tube-packed | - | 75ns | 1 | 7V | - | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | APV1111GV1Y | PANASONIC | SSOP-4 Logic Output Optoisolators ROHS | C2977173 | SSOP-4 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS1241SX | PANASONIC | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6746258 | SOIC-5-175mil | Tape & Reel (TR) | 20Mbit/s | 55ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5752H(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17587338 | SOIC-6-300mil | Tape & Reel (TR) | - | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5754H(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17415584 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | VOW3120-X001 | Vishay Intertech | 500ns 1.36V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17528223 | DIP-8 | Tape & Reel (TR) | - | 500ns | 1 | 1.36V | -40℃~+100℃ | 25kV/us | - | 5.3kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2710(D4-TP4,E | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-6 Logic Output Optoisolators ROHS | C7400626 | SO-6 | Tape & Reel (TR) | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VOW137-X001 | Vishay Intertech | 10Mbit/s 100ns 10V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7388634 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 10V~30V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 6N137A | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5334399 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75L-560E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492543 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | CTS701(T1) | CT Micro International | 200ns 10V~30V 10kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C94898 | SOP-6-6.8mm | Tape & Reel (TR) | - | 200ns | 1 | 10V~30V | -40℃~+100℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | 6N139-X009 | Vishay Intertech | 100Kbit/s 500V/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C145464 | SOP-8-2.54mm | Tube-packed | 100Kbit/s | 60us;25us | 1 | - | -55℃~+100℃ | 500V/us | DC | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | EL2630-V | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7271412 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 7V | -40℃~+100℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2630S1(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6032883 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 7V | -40℃~+100℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ELW2601 | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6844663 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2630S(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5728166 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 7V | -40℃~+100℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M61T | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547073 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | - |