Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL2601 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C274633 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD8384 | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C605162 | SOIC-5-8.8mm | Tube-packed | - | 210ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW3120-000E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692002 | DIP-8 | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2232-500E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V 10kV/us DC SOP-8-150mil Logic Output Optoisolators ROHS | C692022 | SOP-8-150mil | Tape & Reel (TR) | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3760-500E | Broadcom/AVAGO | 2V~18V 600V/us High Speed SOP-8-2.54mm Logic Output Optoisolators ROHS | C692044 | SOP-8-2.54mm | Tape & Reel (TR) | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 3.75kV | 600V/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7720-500E | Broadcom/AVAGO | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692056 | SOP-8-2.54mm | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL0637 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891329 | SOIC-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3182TV | onsemi | 210ns 1.43V 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899268 | DIP-8 | Bag-packed | - | 210ns | 1 | 1.43V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8316V | onsemi | 250ns 35kV/us High Speed SO-16-300mil Logic Output Optoisolators ROHS | C899338 | SO-16-300mil | Tube-packed | - | 250ns | 1 | - | -40℃~+100℃ | 4.243kV | 35kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | HCPL3700V | onsemi | 2V~18V 600V/us AC,DC DIP-8 Logic Output Optoisolators ROHS | C899548 | DIP-8 | Tube-packed | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 5kV | 600V/us | AC,DC | ||
| Min: 1 Mult: 1 | 0 | 6N136TSVM | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898985 | SOP-8-2.54mm | Bag-packed | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8384R2V | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C899355 | SOIC-5-8.8mm | Tape & Reel (TR) | - | 210ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11L2TVM | onsemi | 4us 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C899480 | DIP-6 | Bag-packed | - | 4us | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2531TVM | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899505 | DIP-8 | Bag-packed | 1Mbit/s | 800ns | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2611SDM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899515 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2631SDV | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899530 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MID400SDV | onsemi | AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899755 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | 1 | - | -40℃~+85℃ | 2.5kV | - | AC,DC | ||
| Min: 1 Mult: 1 | 0 | FOD8383 | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900925 | SOIC-5-9.2mm | Tube-packed | - | 210ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD8012AR2 | onsemi | 15Mbit/s 60ns 20kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C903694 | SO-8 | Tape & Reel (TR) | 15Mbit/s | 60ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FODM453R2 | onsemi | 1Mbit/s 800ns 15kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C903714 | SOIC-5 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -40℃~+85℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0534R2 | onsemi | 1Mbit/s 800ns 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903762 | SOIC-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 2 | - | -40℃~+85℃ | 2.5kV@AC | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W314-000E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C53045 | SOP-6-6.8mm | Tape & Reel (TR) | - | 700ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2531(F) | TOSHIBA | 800ns 0V~12V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C114258 | DIP-8 | Tube-packed | - | 800ns | 2 | 0V~12V | -55℃~+100℃ | 2.5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | KPC6N136 | Cosmo Electronics | 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C136418 | DIP-8 | Tube-packed | - | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP716(TP,F) | TOSHIBA | 15Mbit/s 75ns 4.5V~5.5V 10kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C141559 | SDIP-6 | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC |