Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
|
2693
(2693+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0201-500E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C188694 | SO-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2662
(0+2662+0)In Stock | TLP2358(TPL,E | TOSHIBA | 250ns 3V~20V 20kV/us DC SOP-5-3.6mm Logic Output Optoisolators ROHS | C99486 | SOP-5-3.6mm | Tape & Reel (TR) | - | 250ns | 1 | 3V~20V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | ||
Marketplace
| Lightning Deals Learn more 3000+:
$0.294
Ended with
00:00:00 | Min: 3000 Mult: 1
SPQ: 3000
|
75000
0%
Marketplace product, estimated lead time
4-6
business days
| TLP2358(TPL,E | TOSHIBA | 250ns 3V~20V 20kV/us DC SOP-5-3.6mm Logic Output Optoisolators ROHS | C99486 | SOP-5-3.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
|
2650
(1701+949+0)In Stock
View marketplace suppliers’ inventory
| ACPL-W343-560E | Broadcom/AVAGO | 200ns 15V~30V 35kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C364870 | SO-6-6.8mm | Tape & Reel (TR) | - | 200ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2625
(2620+5+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0211-500E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V DC SO-8 Logic Output Optoisolators ROHS | C188695 | SO-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2590
(2590+0+0)In Stock | SLM601 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 75ns 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C2904413 | SOP-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2578
(2231+347+0)In Stock | LTV-3120S-TA1-H | Lite-On | SOP-8-2.54mm Logic Output Optoisolators ROHS | C5180455 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2574
(574+2000+0)In Stock
View marketplace suppliers’ inventory
| H11L1M | onsemi | 4us 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C16587 | DIP-6 | Tube-packed | - | 4us | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2547
(2547+0+0)In Stock
View marketplace suppliers’ inventory
| ACPL-064L-500E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C38485 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2499
(0+2499+0)In Stock
View marketplace suppliers’ inventory
| HCPL-060L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C188699 | SO-8 | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2457
(2457+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0531-500E | Broadcom/AVAGO | 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C21432 | SO-8 | Tape & Reel (TR) | - | 800ns | 2 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 5 Mult: 5 |
2431
(2431+0+0)In Stock | 6N136 | Everlight Elec | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C500386 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | - | -40℃~+85℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 850
|
2408
(0+2408+0)In Stock
View marketplace suppliers’ inventory
| ACPL-332J-500E | Broadcom/AVAGO | 250ns 15V~30V 15kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C41526 | SOP-16-300mil | Tape & Reel (TR) | - | 250ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2372
(2352+20+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2631-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SMD-8 Logic Output Optoisolators ROHS | C188742 | SMD-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2351
(1926+425+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2630-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C545699 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2287
(2193+94+0)In Stock | TLP2745(D4-TP,E | TOSHIBA | SO-6 Logic Output Optoisolators ROHS | C5125644 | SO-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2270
(2270+0+0)In Stock
View marketplace suppliers’ inventory
| LTV-M501 | Lite-On | 1Mbit/s 800ns 15kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C2944048 | SOP-5-175mil | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2240
(2240+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0500-500E | Broadcom/AVAGO | 1Mbit/s 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C2938991 | SO-8 | Tape & Reel (TR) | 1Mbit/s | 2us;1.5us | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2216
(2216+0+0)In Stock | ELM600(TA) | Everlight Elec | SOP-5 Logic Output Optoisolators ROHS | C5200144 | SOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2194
(1991+203+0)In Stock
View marketplace suppliers’ inventory
| FOD3150 | onsemi | 500ns 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899246 | DIP-8 | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2141
(0+2141+0)In Stock | TLP2345(TPL,E | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SO-5 Logic Output Optoisolators ROHS | C99484 | SO-5 | Tape & Reel (TR) | - | 120ns | 1 | 4.5V~30V | -40℃~+110℃ | 3.75kV | 30kV/us | DC | ||
Marketplace
| Lightning Deals Learn more 3000+:
$0.3455
Ended with
00:00:00 | Min: 3000 Mult: 1
SPQ: 3000
|
90000
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| TLP2345(TPL,E | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SO-5 Logic Output Optoisolators ROHS | C99484 | SO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
|
2134
(338+1796+0)In Stock
View marketplace suppliers’ inventory
| HCPL-3180-500E | Broadcom/AVAGO | 200ns 10V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692042 | SOP-8-2.54mm | Tape & Reel (TR) | - | 200ns | 1 | 10V~20V | -40℃~+125℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 |
2116
(202+1914+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2631-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C545700 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2109
(2109+0+0)In Stock
View marketplace suppliers’ inventory
| TLP715(TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C45216 | SOP-6-6.8mm | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 850
|
2062
(68+1994+0)In Stock
View marketplace suppliers’ inventory
| ACPL-331J-500E | Broadcom/AVAGO | 250ns 15V~30V 15kV/us DC SOIC-16-300mil Logic Output Optoisolators ROHS | C93224 | SOIC-16-300mil | Tape & Reel (TR) | - | 250ns | 1 | 15V~30V | -40℃~+105℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2038
(1007+1031+0)In Stock
View marketplace suppliers’ inventory
| HCPL-M456-500E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC SO-5 Logic Output Optoisolators ROHS | C90878 | SO-5 | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC |