Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 750
|
2955
(0+2955+0)In Stock
View marketplace suppliers’ inventory
| HCNW3120-500E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C39657 | SOP-8-2.54mm | Tape & Reel (TR) | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2929
(0+2924+5)In Stock
View marketplace suppliers’ inventory
| HCPL-0211-500E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V DC SO-8 Logic Output Optoisolators ROHS | C188695 | SO-8 | Tape & Reel (TR) | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 5kV/us;10kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2923
(0+1974+949)In Stock
View marketplace suppliers’ inventory
| ACPL-W343-560E | Broadcom/AVAGO | 200ns 15V~30V 35kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C364870 | SO-6-6.8mm | Tape & Reel (TR) | 200ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2919
(0+2919+0)In Stock | TLP2345(V4-TPL,E(T | TOSHIBA | SO-6 Logic Output Optoisolators ROHS | C38084587 | SO-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2873
(0+0+2873)In Stock | ATM501-CuH-S | AOTE | 1Mbit/s 800ns 18V 5kV/µs DC S0P-5 Logic Output Optoisolators ROHS | C20612632 | S0P-5 | Tape & Reel (TR) | 800ns | - | 18V | -40℃~+100℃ | 3.75kV | 5kV/µs | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2841
(0+0+2841)In Stock | ATM601-CuH-S | AOTE | 100us 4.5V~5.5V 5kV/us DC S0P-5 Logic Output Optoisolators ROHS | C20612633 | S0P-5 | Tape & Reel (TR) | 100us | 1 | 4.5V~5.5V | -40℃~+125℃ | 3.75kV | 5kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2840
(0+2840+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0500-500E | Broadcom/AVAGO | 1Mbit/s 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C2938991 | SO-8 | Tape & Reel (TR) | 2us;1.5us | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2800
(0+0+2800)In Stock
View marketplace suppliers’ inventory
| HCPL-060L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C188699 | SO-8 | Tape & Reel (TR) | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2800
(0+2800+0)In Stock | LTV-M501 | Lite-On | 1Mbit/s 800ns 15kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C2944048 | SOP-5-175mil | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2785
(0+2785+0)In Stock
View marketplace suppliers’ inventory
| TLP250H(TP1,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C3002258 | SOP-8-2.54mm | Tape & Reel (TR) | 500ns | 1 | 10V~30V | -40℃~+125℃ | 3.75kV | 40kV/us | DC | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2765
(0+0+2765)In Stock | MPCM601(T1)-GV | miracle | 15Mbit/s 10kV/us DC SOP-5 Logic Output Optoisolators ROHS | C17701959 | SOP-5 | Tape & Reel (TR) | 75ns;90ns | - | 4.5V~5.5V;2.7V~3.6V | - | - | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2737
(0+2737+0)In Stock
View marketplace suppliers’ inventory
| TLP2161(TP,F) | TOSHIBA | 80ns 2.7V~5.5V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C516860 | SO-8 | Tape & Reel (TR) | 80ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 2.5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 |
2699
(0+0+2699)In Stock | H11L1SM | onsemi | 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C899473 | SOP-6-2.54mm | Tube-packed | - | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2606
(0+2253+353)In Stock | LTV-3120S-TA1-H | Lite-On | SOP-8-2.54mm Logic Output Optoisolators ROHS | C5180455 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2602
(0+622+1980)In Stock
View marketplace suppliers’ inventory
| HCPL-2631-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C545700 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2577
(0+613+1964)In Stock
View marketplace suppliers’ inventory
| HCPL-2630-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C545699 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
2406
(0+2406+0)In Stock | HCPL0601R2(TOKMAS) | Tokmas | 10Mbit/s 60ns 4.5V~26.4V 50kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C19184242 | SOIC-8 | Tape & Reel (TR) | 60ns | - | 4.5V~26.4V | - | - | 50kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2374
(12+868+1494)In Stock
View marketplace suppliers’ inventory
| TLP2160(TP,F) | TOSHIBA | 40ns 2.7V~5.5V 20kV/us DC SOP-8 Logic Output Optoisolators ROHS | C393887 | SOP-8 | Tape & Reel (TR) | 40ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 2.5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2348
(0+543+1805)In Stock
View marketplace suppliers’ inventory
| HCPL-3180-500E | Broadcom/AVAGO | 200ns 10V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692042 | SOP-8-2.54mm | Tape & Reel (TR) | 200ns | 1 | 10V~20V | -40℃~+125℃ | 3.75kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2333
(0+1231+1102)In Stock
View marketplace suppliers’ inventory
| ACPL-054L-500E | Broadcom/AVAGO | 2.7V~24V 15kV/us DC SO-8 Logic Output Optoisolators ROHS | C691921 | SO-8 | Tape & Reel (TR) | 800ns;500ns | 2 | 2.7V~24V | -40℃~+105℃ | 5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 |
2313
(0+2313+0)In Stock | FOD3120 | onsemi | 400ns 15V~30V 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C119030 | DIP-8 | Tube-packed | 400ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2304
(0+2304+0)In Stock
View marketplace suppliers’ inventory
| TLP715(TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C45216 | SOP-6-6.8mm | Tape & Reel (TR) | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2278
(0+2278+0)In Stock | TLP5772(TP,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124390 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 10V~30V | -40℃~+110℃ | - | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2227
(0+2046+181)In Stock
View marketplace suppliers’ inventory
| ACPL-M50L-500E | Broadcom/AVAGO | SOP-5-175mil Logic Output Optoisolators ROHS | C54677 | SOP-5-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2216
(0+2216+0)In Stock
View marketplace suppliers’ inventory
| ACPL-064L-500E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C38485 | SOIC-8 | Tape & Reel (TR) | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | DC | 10Mbit/s |