Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N137 | Isocom Components | 10Mbit/s 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C89369 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -55℃~+85℃ | 5kV | 5kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-4504-500E | Broadcom/AVAGO | 0.5V~30V 15KV/us DC DIP-8-300mil Logic Output Optoisolators ROHS | C17130 | DIP-8-300mil | Tape & Reel (TR) | - | 1 | 0.5V~30V | -55℃~+100℃ | 2.5kV | 15KV/us | DC | 0.3us | 0.5us | - | 100mW | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L1S1(TA) | Everlight Elec | 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C5755995 | SMD-6P | Tape & Reel (TR) | - | 1 | 3V~16V | -55℃~+100℃ | - | - | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L2S(TA)-V | Everlight Elec | 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C7200912 | SMD-6P | Tape & Reel (TR) | - | 1 | 3V~16V | -55℃~+100℃ | - | - | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | H11L1M-V | Everlight Elec | 3V~16V DC DIP-6 Logic Output Optoisolators ROHS | C7284363 | DIP-6 | Tube-packed | - | 1 | 3V~16V | -55℃~+100℃ | - | - | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APV1111GV1Y | PANASONIC | DC SSOP-4 Logic Output Optoisolators ROHS | C2977173 | SSOP-4 | Bag-packed | - | - | - | -40℃~+85℃ | 1.5kV | - | DC | 0.04ms | 0.1ms | 30mA | 60mW | ||
| Min: 1 Mult: 1 | 0 | 6N137 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 4.5V~5.5V DC DIP-8 Logic Output Optoisolators ROHS | C2904408 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -55℃~+100℃ | 5kV | - | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2232-000E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C545698 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 110ns | 160ns | 1.8mA | 294mW | ||
| Min: 1 Mult: 1 | 0 | FOD8316V | onsemi | 35kV/us SO-16-300mil Logic Output Optoisolators ROHS | C899338 | SO-16-300mil | Tube-packed | - | 1 | - | -40℃~+100℃ | 4.243kV | 35kV/us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P611-000E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854584 | SOIC-6-6.8mm | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K24L-000E | Broadcom Limited | 5Mbit/s 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6854555 | SOIC-8-6.8mm | Tube-packed | 5Mbit/s | 2 | 2.7V~5.5V | -40℃~+105℃ | - | 25kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC929PYJ000F | Sharp Microelectronics | Logic Output Optoisolators ROHS | C19528671 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| TLP250(TP1,F) | TOSHIBA | 10V~35V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2802426 | SMD-8P | Tape & Reel (TR) | - | 1 | 10V~35V | -20℃~+85℃ | 2.5kV | 5kV/us | DC | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | 6N135SM | Isocom Components | 1Mbit/s 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C255740 | SOP-8-2.54mm | Tube-packed | 1Mbit/s | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| HCNW2611-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188689 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD3180TSV | onsemi | 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899261 | SOP-8-2.54mm | Bag-packed | - | 1 | - | -40℃~+100℃ | 5kV | 15kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0710-000E | Broadcom/AVAGO | 12.5Mbit/s 4.5V~5.5V 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C188705 | SO-8 | Tube-packed | 12.5Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2400-000E | Broadcom/AVAGO | 40Mbit/s 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188740 | DIP-8 | Tube-packed | 40Mbit/s | 1 | 4.75V~5.25V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO0661T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 15kV/us DC SOIC-8-150mil Logic Output Optoisolators ROHS | C222428 | SOIC-8-150mil | Tape & Reel (TR) | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 15kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0531R2 | onsemi | 1Mbit/s 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C231172 | SO-8 | Tape & Reel (TR) | 1Mbit/s | 2 | - | -40℃~+85℃ | 2.5kV | 1kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ICPLM611 | Isocom Components | 15Mbit/s 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C255753 | SOP-5-175mil | Tape & Reel (TR) | 15Mbit/s | 1 | - | -40℃~+85℃ | 3.75kV | 10kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 6N139-500E | Broadcom/AVAGO | 4.5V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691910 | DIP-8 | Tape & Reel (TR) | - | 1 | 4.5V~18V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| ACNW3130-500E | Broadcom/AVAGO | 15V~30V 40kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691915 | DIP-8 | Tape & Reel (TR) | - | 1 | 15V~30V | -40℃~+100℃ | 5kV | 40kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW2211-000E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692000 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | 5kV | 10kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD8012A | onsemi | 15Mbit/s 20kV/us SOIC-8 Logic Output Optoisolators ROHS | C891163 | SOIC-8 | Tube-packed | 15Mbit/s | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | - | - | - | - | - |