Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP2531(F) | TOSHIBA | 800ns 0V~12V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C114258 | DIP-8 | Tube-packed | 800ns | 2 | 0V~12V | -55℃~+100℃ | 2.5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | KPC6N136 | Cosmo Electronics | 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C136418 | DIP-8 | Tube-packed | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP716(TP,F) | TOSHIBA | 15Mbit/s 75ns 4.5V~5.5V 10kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C141559 | SDIP-6 | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP351(F) | TOSHIBA | 700ns 15V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C150126 | DIP-8 | Tube-packed | 700ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP700(F) | TOSHIBA | 500ns 15V~30V 15kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C150176 | SOP-6-6.8mm | Tube-packed | 500ns | 1 | 15V~30V | -40℃~+110℃ | 5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 6N137 | Isocom Components | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C89369 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -55℃~+85℃ | 5kV | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP350(F) | TOSHIBA | DIP-8 Logic Output Optoisolators ROHS | C50232 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SL0601 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 7V 5kV/us SOP-8 Logic Output Optoisolators ROHS | C5155350 | SOP-8 | Tape & Reel (TR) | - | 1 | 7V | -40℃~+85℃ | 3.75kV | 5kV/us | - | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N139-X009T | Vishay Intertech | SOP-8-2.54mm Logic Output Optoisolators ROHS | C3001650 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RV1S9213ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C5739148 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RV1S9231ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C5739152 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-6211T-000E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C5937468 | SO-12 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RV1S9261ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C5880176 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2372(TPL,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5960885 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0300 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6052278 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-061A-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6052284 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957103KYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6095150 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP621-4(GB,F) | TOSHIBA | DIP-16 Logic Output Optoisolators ROHS | C5156047 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876801YA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5514396 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0661#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756507 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0721#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756511 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-6250 | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5756567 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9001-Y-V-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5711070 | LSOP-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876802KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5906550 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876901YA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5906554 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - |