Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP2531(F) | TOSHIBA | 800ns 0V~12V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C114258 | DIP-8 | Tube-packed | 800ns | 2 | 0V~12V | -55℃~+100℃ | 2.5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 6N137 | Isocom Components | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C89369 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -55℃~+85℃ | 5kV | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SL0601 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 7V 5kV/us SOP-8 Logic Output Optoisolators ROHS | C5155350 | SOP-8 | Tape & Reel (TR) | - | 1 | 7V | -40℃~+85℃ | 3.75kV | 5kV/us | - | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 6N137 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 75ns 4.5V~5.5V DC DIP-8 Logic Output Optoisolators ROHS | C2904408 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -55℃~+100℃ | 5kV | - | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP351(F) | TOSHIBA | 700ns 15V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C150126 | DIP-8 | Tube-packed | 700ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP350(F) | TOSHIBA | DIP-8 Logic Output Optoisolators ROHS | C50232 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP352(F) | TOSHIBA | 200ns 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C73968 | DIP-8 | Tube-packed | 200ns | 1 | 15V~30V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7723-500 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C22147806 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS1551SX | PANASONIC | SO-5 Logic Output Optoisolators ROHS | C5944526 | SO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RV1S9213ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C5739148 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RV1S9260ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C5739156 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876802KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5906550 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876901YA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5906554 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201HYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5906566 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0723 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649804 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2391(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5798506 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0721#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756511 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0661#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756507 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-6250 | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5756567 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RV1S9261ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C5880176 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-C61L-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5937689 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-024L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5937667 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-6211T-000E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C5937468 | SO-12 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-024L-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5937663 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2270(TP4,E | TOSHIBA | SMD-8 Logic Output Optoisolators ROHS | C5943071 | SMD-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - |