Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-261N-060E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052308 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2631#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052310 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2631-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052312 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2212-000E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6052298 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K63L-560E | Broadcom Limited | 15Mbit/s 75ns 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6114641 | SOIC-8-6.8mm | Tape & Reel (TR) | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-6211T-560E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C6114251 | SO-12 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-6212U-560E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C6114255 | SO-12 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNV2601-300E | Broadcom Limited | DIP-10 Logic Output Optoisolators ROHS | C6114523 | DIP-10 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M61M-000E | Broadcom Limited | 10Mbit/s 90ns 2.5V~3.3V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6114668 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 90ns | 1 | 2.5V~3.3V | -40℃~+125℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W480-000E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6114688 | SOIC-6-6.8mm | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K74T-000E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6118314 | SOIC-8-6.8mm | Tube-packed | - | 35ns | 2 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | COM-15105 | SparkFun Electronics | 10Mbit/s 100ns 7V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6145415 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 1 | 7V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-K71T-060E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6118312 | SOIC-8-6.8mm | Tube-packed | - | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-024L-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5937663 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2200#500 | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649807 | DIP-8 | Tape & Reel (TR) | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L-060E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649838 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2211-060E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C5729214 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729229 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261N-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729245 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-6651 | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5729299 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506-020E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729258 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2391(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5798506 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9817A-2-V-F3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5711097 | SSOP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9822-2Y-N-AX | California Eastern Laboratories | 1Mbit/s 2.7V~3.6V DC SSOP-8 Logic Output Optoisolators ROHS | C5711099 | SSOP-8 | Bag-packed | 1Mbit/s | 700ns;500ns | 2 | 2.7V~3.6V | -40℃~+100℃ | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9351L-V-E3-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C5711089 | SDIP-6 | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC |