Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-4661#300 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955765 | DIP-8 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800103K2A | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C7026887 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9303L-V-E3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7030194 | SDIP-6 | Tape & Reel (TR) | 1Mbit/s | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9513L2-V-E3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7030199 | SMD-8P | Tape & Reel (TR) | 1Mbit/s | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M62L-560E | Broadcom Limited | 10Mbit/s 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7066641 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2368(TPR,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7068769 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957002KPC | Broadcom Limited | 40Mbit/s 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C7188753 | DIP-8 | Tube-packed | 40Mbit/s | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0211#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201443 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-1930#100 | Broadcom Limited | DIPBUTTJOINT-16 Logic Output Optoisolators ROHS | C7201478 | DIPBUTTJOINT-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4661-020E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201503 | DIP-8 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M611#500 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7201548 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7721-360E | Broadcom Limited | 25Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C7285060 | DIP-8 | Tube-packed | 25Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RV1S9162ACCSP-100V#SC0 | RENESAS | 15Mbit/s 4.5V~30V 100kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7354295 | SOIC-5-175mil | Bag-packed | 15Mbit/s | 1 | 4.5V~30V | -40℃~+125℃ | 100kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9378(TPL,F | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7361840 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9331L-E3-AX | RENESAS | 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17194403 | SDIP-6 | Tape & Reel (TR) | - | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | PS9402-E3-AX | RENESAS | 1.56V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17222342 | SOIC-16-300mil | Tape & Reel (TR) | - | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP352F(D4,F) | TOSHIBA | 1.55V 20kV/us DIP-8 Logic Output Optoisolators ROHS | C17240088 | DIP-8 | Tube-packed | - | 1 | 1.55V | -40℃~+125℃ | 20kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | TLP152(E | TOSHIBA | 1.57V 20kV/us SO-6 Logic Output Optoisolators ROHS | C17255258 | SO-6 | Tube-packed | - | 1 | 1.57V | -40℃~+100℃ | 20kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9332L-V-E3-AX | RENESAS | 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17258334 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| FOD3182TSR2 | onsemi | 1.43V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17260330 | SMD-8P | Tape & Reel (TR) | - | 1 | 1.43V | -40℃~+100℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0
View marketplace suppliers’ inventory
| PS9031-Y-V-AX | RENESAS | 1.56V 50kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17282497 | SOIC-5-300mil | Tape & Reel (TR) | - | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-J313-500E | Broadcom Limited | 1.6V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17288644 | DIP-8 | Tape & Reel (TR) | - | 1 | 1.6V | -40℃~+100℃ | 40kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | PS9303L-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17311955 | SDIP-6 | Bag-packed | 1Mbit/s | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W341-000E | Broadcom Limited | 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17368085 | SOIC-6-6.8mm | Tube-packed | - | 1 | 1.55V | -40℃~+105℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | HCPL-316J#500 | Broadcom Limited | 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17440867 | SOIC-16-300mil | Tape & Reel (TR) | - | 2 | - | -40℃~+100℃ | 15kV/us | - | 5kV |