Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ACNV3130-000E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-10 Logic Output Optoisolators ROHS | C17510217 | DIP-10 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+105℃ | 7.5kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9506L1-V-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17250784 | DIP-8 | Tube-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP352F(D4,F) | TOSHIBA | 200ns 1.55V 20kV/us DIP-8 Logic Output Optoisolators ROHS | C17240088 | DIP-8 | Tube-packed | 200ns | 1 | 1.55V | -40℃~+125℃ | 3.75kV | 20kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0
View marketplace suppliers’ inventory
| ACPL-302J-500E | Broadcom Limited | 250ns 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17271513 | SOIC-16-300mil | Tape & Reel (TR) | 250ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 30kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FDA215STR | Littelfuse/IXYS | 5ms 1.2V SMD-8P Logic Output Optoisolators ROHS | C17262267 | SMD-8P | Tape & Reel (TR) | 5ms | 2 | 1.2V | -40℃~+85℃ | 3.75kV | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3180-060E | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17226175 | DIP-8 | Tube-packed | 200ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-335J-000E | Broadcom Limited | 250ns 1.55V 50kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17234009 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-T251-300E | Broadcom Limited | 1us 1.6V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17233156 | DIP-8 | Tube-packed | 1us | 1 | 1.6V | -20℃~+85℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K33T-500E | Broadcom Limited | 120ns 1.5V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17218476 | SOIC-8-6.8mm | Tape & Reel (TR) | 120ns | 1 | 1.5V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9031-Y-F3-AX | RENESAS | 175ns 1.56V 50kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17219735 | SOIC-5-300mil | Tape & Reel (TR) | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP700A(F) | TOSHIBA | 200ns 1.55V 20kV/us SDIP-6 Logic Output Optoisolators ROHS | C17621375 | SDIP-6 | Tube-packed | 200ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 20kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9505L3-AX | RENESAS | 250ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17390858 | DIP-8 | Tube-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P480-020E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-4.6mm Logic Output Optoisolators ROHS | C7209878 | SOIC-6-4.6mm | Tube-packed | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2748(TP,E | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361671 | SOIC-6-300mil | Tape & Reel (TR) | 120ns | 1 | 4.5V~30V | -40℃~+110℃ | - | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201499 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-360E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7201529 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | High Speed | 25Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD3184TSDV | onsemi | 210ns 1.43V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17328495 | SMD-8P | Tape & Reel (TR) | 210ns | 1 | 1.43V | -40℃~+100℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P343-000E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17300767 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-38JT-000E | Broadcom Limited | 500ns 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17289313 | SOIC-16-300mil | Tube-packed | 500ns | 1 | - | -40℃~+125℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ACFJ-3530T-500E | Broadcom Limited | 200ns 1.55V 50kV/us SOIC-24-300mil Logic Output Optoisolators ROHS | C17286389 | SOIC-24-300mil | Tape & Reel (TR) | 200ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9307AL-E3-AX | RENESAS | 150ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17286439 | SDIP-6 | Tape & Reel (TR) | 150ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9331L-E3-AX | RENESAS | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17194403 | SDIP-6 | Tape & Reel (TR) | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420401HPA | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17183815 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-T250-560E | Broadcom Limited | 500ns 1.6V 5kV/us DIP-8 Logic Output Optoisolators ROHS | C17334949 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.6V | -20℃~+85℃ | 3.75kV | 5kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACFJ-3530T-000E | Broadcom Limited | 200ns 1.55V 50kV/us SOIC-24-300mil Logic Output Optoisolators ROHS | C17336241 | SOIC-24-300mil | Tube-packed | 200ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 50kV/us | - | - |