Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
|
1905
(1905+0+0)In Stock
View other supplier's inventory on LCSC
| ACPL-024L-500E | Broadcom/AVAGO | 5Mbit/s 2.7V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C691920 | SO-8 | Tape & Reel (TR) | 250ns | 5Mbit/s | 250ns | 1.6mA | 2 | - | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1899
(1805+94+0)In Stock
View other supplier's inventory on LCSC
| HCPL-070A-500E | Broadcom/AVAGO | 1.6V~18V 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C692015 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | 1 | - | 1.6V~18V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1892
(0+1892+0)In Stock
View other supplier's inventory on LCSC
| QCPL-341H-500E | Broadcom/AVAGO | 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692110 | SOP-8-2.54mm | Tape & Reel (TR) | 300ns | - | 300ns | 5mA | 1 | 295mW | 15V~30V | -40℃~+105℃ | 630V | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1850
(457+1393+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0314-500E | Broadcom/AVAGO | 10V~30V 25kV/us DC SOP-8 Logic Output Optoisolators ROHS | C545691 | SOP-8 | Tape & Reel (TR) | - | - | - | - | 1 | - | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 850
|
1820
(1077+743+0)In Stock
View other supplier's inventory on LCSC
| HCPL-314J-500E | Broadcom/AVAGO | 10V~30V 25kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C545701 | SOP-16-300mil | Tape & Reel (TR) | 0.7us | - | 0.7us | 5mA | 2 | 260mW | 10V~30V | -40℃~+100℃ | 5kV | 25kV/us | DC | ||
| Min: 5 Mult: 5 |
1815
(0+1815+0)In Stock | 6N137M | AOTE | 1Mbit/s 4.5V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C20612600 | DIP-8 | Tube-packed | - | 1Mbit/s | - | - | 1 | - | 4.5V~18V | -40℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1798
(1764+34+0)In Stock
View other supplier's inventory on LCSC
| TLP2745(D4-TP,E | TOSHIBA | 4.5V~30V 30kV/us DC SO-6 Logic Output Optoisolators ROHS | C5125644 | SO-6 | Tape & Reel (TR) | 120ns | - | 120ns | 1.6mA | 1 | 100mW | 4.5V~30V | -40℃~+110℃ | 5kV | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1781
(1781+0+0)In Stock | LTV-5341-TP1 | Lite-On | 15V~30V 30kV/us DC SOP-5-300mil Logic Output Optoisolators ROHS | C2944035 | SOP-5-300mil | Tape & Reel (TR) | 150ns | - | 150ns | 2.5mA | - | 450mW | 15V~30V | -40℃~+110℃ | 5kV | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1780
(1023+757+0)In Stock
View other supplier's inventory on LCSC
| HCPL-2601-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692028 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1748
(1745+3+0)In Stock | PC925LEYIP0F | Sharp Microelectronics | Logic Output Optoisolators ROHS | C2983167 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1719
(11+1708+0)In Stock
View other supplier's inventory on LCSC
| TLP2301(V4-TPL,E) | TOSHIBA | SOP-4 Logic Output Optoisolators ROHS | C3003191 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1709
(1709+0+0)In Stock | TLP2309(V4-TPL,E(T | TOSHIBA | 2.7V~20V 15kV/us DC SO-5-4.6mm Logic Output Optoisolators ROHS | C2840187 | SO-5-4.6mm | Tape & Reel (TR) | - | - | - | - | 1 | - | 2.7V~20V | -40℃~+110℃ | 3.75kV | 15kV/us | DC | ||
Other Suppliers
| Lightning Deals Learn more 3000+:
$0.2661
Ended with
00:00:00 | Min: 3000 Mult: 1
SPQ: 3000
|
105000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
View other supplier's inventory on LCSC
| TLP2309(V4-TPL,E(T | TOSHIBA | 2.7V~20V 15kV/us DC SO-5-4.6mm Logic Output Optoisolators ROHS | C2840187 | SO-5-4.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1500
|
1699
(260+1439+0)In Stock
View other supplier's inventory on LCSC
| ACPL-M50L-560E | Broadcom/AVAGO | 1Mbit/s 2.7V~24V 25kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C2927821 | SOP-5-175mil | Tape & Reel (TR) | 1.2us | 1Mbit/s | 0.5us | 10mA | 1 | 45mW | 2.7V~24V | -40℃~+105℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1698
(159+1539+0)In Stock
View other supplier's inventory on LCSC
| ACPL-M50L-500E | Broadcom/AVAGO | 1Mbit/s 2.7V~24V 15kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C54677 | SOP-5-175mil | Tape & Reel (TR) | 0.8us | 1Mbit/s | 0.5us | 10mA | 1 | 45mW | 2.7V~24V | -40℃~+105℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1696
(1696+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2395(TPL,E | TOSHIBA | 3V~20V 20kV/us DC SO-5 Logic Output Optoisolators ROHS | C99488 | SO-5 | Tape & Reel (TR) | 250ns | - | 250ns | 2.3mA | 1 | 100mW | 3V~20V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 850
|
1674
(1674+0+0)In Stock | ACPL-333J-500E | Broadcom/AVAGO | 15V~30V 50kV/us DC SO-16-300mil Logic Output Optoisolators ROHS | C691931 | SO-16-300mil | Tape & Reel (TR) | 250ns | - | 250ns | 12mA | 1 | 600mW | 15V~30V | -40℃~+105℃ | 1414V | 50kV/us | DC | ||
Other Suppliers
| Lightning Deals Learn more 1700+:
$1.26
Ended with
00:00:00 | Min: 1700 Mult: 1
SPQ: 850
|
4250
0%
Other Suppliers on LCSC, estimated lead time
6-8
business days
View other supplier's inventory on LCSC
| ACPL-333J-500E | Broadcom/AVAGO | 15V~30V 50kV/us DC SO-16-300mil Logic Output Optoisolators ROHS | C691931 | SO-16-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
|
1667
(915+752+0)In Stock | LTV-3120S-TA1 | Lite-On | 15V~30V 50kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2944025 | SMD-8P | Tape & Reel (TR) | 500ns | - | 500ns | 5mA | 1 | 745mW | 15V~30V | -40℃~+110℃ | 5kV | 50kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1631
(1631+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0454-500E | Broadcom/AVAGO | 4.5V~15V 30kV/us DC SOP-8 Logic Output Optoisolators ROHS | C545693 | SOP-8 | Tape & Reel (TR) | 1.1us | - | 0.7us | - | 1 | 100mW | 4.5V~15V | -55℃~+100℃ | 3.75kV | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1630
(1630+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0531-500E | Broadcom/AVAGO | 4.5V~5.5V 15kV/us DC SO-8 Logic Output Optoisolators ROHS | C21432 | SO-8 | Tape & Reel (TR) | 0.6us | - | 0.2us | - | 2 | 600mW | 4.5V~5.5V | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KLH11L1 | Kinglight | 3V~15V DIP-6 Logic Output Optoisolators ROHS | C41414421 | DIP-6 | Tube-packed | - | - | - | 1.6mA | - | 250mW | 3V~15V | -55℃~+100℃ | 5kV | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1592
(1577+15+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0721-500E | Broadcom/AVAGO | 25Mbit/s 4.5V~5.5V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C188707 | SO-8 | Tape & Reel (TR) | 40ns | 25Mbit/s | 40ns | - | 1 | 150mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1588
(1588+0+0)In Stock
View other supplier's inventory on LCSC
| TLP715(TP,F) | TOSHIBA | 4.5V~20V 10kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C45216 | SOP-6-6.8mm | Tape & Reel (TR) | 250ns | - | 250ns | 3mA | 1 | - | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1586
(1169+417+0)In Stock
View other supplier's inventory on LCSC
| ACPL-C87H-500E | Broadcom/AVAGO | 15kV/us DC SOP-8-6.8mm Logic Output Optoisolators ROHS | C364868 | SOP-8-6.8mm | Tape & Reel (TR) | 3.7us | - | 2.2us | - | 1 | - | 4.5V~5.5V;3V~5.5V | -40℃~+105℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
1582
(1582+0+0)In Stock
View other supplier's inventory on LCSC
| TLP250H(F) | TOSHIBA | 10V~30V 40kV/us DC DIP-8 Logic Output Optoisolators ROHS | C88151 | DIP-8 | Tube-packed | 500ns | - | 500ns | 5mA | 1 | 40mW | 10V~30V | -40℃~+125℃ | 3.75kV | 40kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1543
(43+1500+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0452-500E | Broadcom/AVAGO | 1Mbit/s 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C692008 | SO-8 | Tape & Reel (TR) | - | 1Mbit/s | - | - | 1 | - | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC |