Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
2272
(0+2272+0)In Stock | SLM601 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 75ns 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C2904413 | SOP-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2227
(0+2046+181)In Stock
View marketplace suppliers’ inventory
| ACPL-M50L-500E | Broadcom/AVAGO | SOP-5-175mil Logic Output Optoisolators ROHS | C54677 | SOP-5-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2214
(0+0+2214)In Stock
View marketplace suppliers’ inventory
| HCPL-M600-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C54062 | SOP-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 5 Mult: 5 |
2203
(0+2203+0)In Stock | 6N137M | UMW(Youtai Semiconductor Co., Ltd.) | 10Mbit/s 45ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2841483 | DIP-8 | Tube-packed | 10Mbit/s | 45ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 |
2194
(0+1991+203)In Stock
View marketplace suppliers’ inventory
| FOD3150 | onsemi | 500ns 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899246 | DIP-8 | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2147
(0+741+1406)In Stock
View marketplace suppliers’ inventory
| HCPL-0314-500E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC SOP-8 Logic Output Optoisolators ROHS | C545691 | SOP-8 | Tape & Reel (TR) | - | 700ns | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1 |
2046
(24+617+1405)In Stock
View marketplace suppliers’ inventory
| HCPL-3120-000E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C14970 | DIP-8 | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1 |
2039
(0+2039+0)In Stock
View marketplace suppliers’ inventory
| TLP250H(F) | TOSHIBA | 500ns 10V~30V 40kV/us DC DIP-8 Logic Output Optoisolators ROHS | C88151 | DIP-8 | Tube-packed | - | 500ns | 1 | 10V~30V | -40℃~+125℃ | 3.75kV | 40kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2022
(0+2022+0)In Stock | TLP715(D4-TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C914619 | SOP-6-6.8mm | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2003
(0+1099+904)In Stock
View marketplace suppliers’ inventory
| HCPL-2601-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692028 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1999
(0+1046+953)In Stock
View marketplace suppliers’ inventory
| ACNT-H61L-500E | Broadcom/AVAGO | 10Mbit/s 100ns 2.7V~5.5V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C691914 | SO-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 7.5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1988
(0+1988+0)In Stock
View marketplace suppliers’ inventory
| HCPL-061A-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C188700 | SO-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1980
(0+1980+0)In Stock
View marketplace suppliers’ inventory
| VO0631T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C222529 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1976
(0+0+1976)In Stock
View marketplace suppliers’ inventory
| QCPL-341H-500E | Broadcom/AVAGO | 300ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692110 | SOP-8-2.54mm | Tape & Reel (TR) | - | 300ns | 1 | 15V~30V | -40℃~+105℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1968
(0+1965+3)In Stock | PC925LEYIP0F | Sharp Microelectronics | Logic Output Optoisolators ROHS | C2983167 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
|
1965
(0+1159+806)In Stock
View marketplace suppliers’ inventory
| HCPL-314J-500E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C545701 | SOP-16-300mil | Tape & Reel (TR) | - | 700ns | 2 | 10V~30V | -40℃~+100℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1919
(0+1815+104)In Stock
View marketplace suppliers’ inventory
| HCPL-070A-500E | Broadcom/AVAGO | 1.6V~18V 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C692015 | SOIC-8 | Tape & Reel (TR) | - | 130us;30us | 1 | 1.6V~18V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 5 Mult: 5 |
1870
(0+0+1870)In Stock | 6N137M | AOTE | 1Mbit/s 4.5V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C20612600 | DIP-8 | Tube-packed | 1Mbit/s | - | 1 | 4.5V~18V | -40℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1855
(0+2+1853)In Stock
View marketplace suppliers’ inventory
| HCPL-3120-560E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692034 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1840
(0+1840+0)In Stock | ICPL0631 | Isocom Components | 10Mbit/s 100ns 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C255751 | SOP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | - | -40℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1810
(0+1807+3)In Stock
View marketplace suppliers’ inventory
| PS9117A-F3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C133879 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1795
(0+437+1358)In Stock
View marketplace suppliers’ inventory
| ACPL-054L-560E | Broadcom/AVAGO | 2.7V~24V 15kV/us DC SO-8 Logic Output Optoisolators ROHS | C691922 | SO-8 | Tape & Reel (TR) | - | 800ns;500ns | 2 | 2.7V~24V | -40℃~+105℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1770
(0+1770+0)In Stock
View marketplace suppliers’ inventory
| ACPL-C784-500E | Broadcom/AVAGO | SO-8-6.8mm Logic Output Optoisolators ROHS | C691939 | SO-8-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1758
(0+0+1758)In Stock | H11L1S-TA1-L | Lite-On | SOP-6 Logic Output Optoisolators ROHS | C7435535 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1739
(0+1248+491)In Stock
View marketplace suppliers’ inventory
| ACPL-C797-500E | Broadcom/AVAGO | SO-8 Logic Output Optoisolators ROHS | C691942 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - |