Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137A-X017T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7192043 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 8102804FC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C7198714 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2232 | Broadcom Limited | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201485 | DIP-8 | Tube-packed | 5Mbit/s | 2 | 4.5V~20V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611#020 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201490 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4661-300E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201505 | DIP-8 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M484-560E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7209876 | SOIC-5-175mil | Tape & Reel (TR) | - | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2219-360E | Broadcom Limited | 2.5Mbit/s 4.5V~20V 2.5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285012 | DIP-8 | Tube-packed | 2.5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | 2.5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-6430 | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C7285052 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RV1S9207ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C7354297 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2304(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7400592 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2363(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7400602 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420401HPA | Broadcom Limited | 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17183815 | DIP-8 | Tube-packed | - | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FDA215STR | Littelfuse/IXYS | 1.2V SMD-8P Logic Output Optoisolators ROHS | C17262267 | SMD-8P | Tape & Reel (TR) | - | 2 | 1.2V | -40℃~+85℃ | - | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ACPL-335J-500E | Broadcom Limited | SOIC-16-300mil Logic Output Optoisolators ROHS | C17286487 | SOIC-16-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P343-000E | Broadcom Limited | 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17300767 | SOIC-6-6.8mm | Tube-packed | - | 1 | 1.55V | -40℃~+105℃ | 35kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | FOD8342AV | onsemi | SOP-6 Logic Output Optoisolators ROHS | C17338895 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5754(E | TOSHIBA | 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17369117 | SOIC-6-300mil | Tube-packed | - | 1 | 1.55V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9531L3-V-E3-A | California Eastern Laboratories | 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17372090 | SMD-8P | Tape & Reel (TR) | - | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9505L3-AX | RENESAS | 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17390858 | DIP-8 | Tube-packed | - | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-315J-000E | Broadcom Limited | 1.6V 15kV/us SOIC-12-300mil Logic Output Optoisolators ROHS | C17424682 | SOIC-12-300mil | Tube-packed | - | 2 | 1.6V | -40℃~+100℃ | 15kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9307L2-AX | RENESAS | 1.56V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17469329 | SOIC-6-6.8mm | Bag-packed | - | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNU-4804-500E | Broadcom Limited | 1.5V 50kV/us SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17477047 | SOIC-8-9.6mm | Tape & Reel (TR) | - | 1 | 1.5V | -40℃~+105℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5231(E | TOSHIBA | 1.7V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17498237 | SOIC-16-300mil | Tube-packed | - | 2 | 1.7V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9307L2-E3-AX | RENESAS | 1.56V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17508867 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOL3120-X001T | Vishay Intertech | 1.36V 48kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17611836 | SOIC-5-300mil | Tape & Reel (TR) | - | 1 | 1.36V | -40℃~+100℃ | 48kV/us | - | 5.3kV |