Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-5230#300 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5649850 | SMD-8P | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5630#100 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5649875 | SMD-8P | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720 | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5649885 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L-060E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649838 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7721-300E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5649888 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1 | 0 | H11L1-V | Everlight Elec | 4us 3V~16V DC DIP-6 Logic Output Optoisolators ROHS | C5649018 | DIP-6 | Tube-packed | - | 4us | 1 | 3V~16V | -55℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9324L-V-AX | RENESAS | 10Mbit/s 75ns 2.7V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C5711087 | SDIP-6 | Bag-packed | 10Mbit/s | 75ns | 1 | 2.7V~5.5V | -40℃~+110℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9817A-2-V-F3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5711097 | SSOP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 6N137 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5346016 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 1kV/us | DC | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | CPC5001G | Littelfuse/IXYS | 5Mbit/s 2.7V~5.5V High Speed DIP-8 Logic Output Optoisolators ROHS | C5601777 | DIP-8 | Bag-packed | 5Mbit/s | 250ns;100ns | 2 | 2.7V~5.5V | -40℃~+85℃ | 5kV/us;7kV/us | High Speed | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2200#500 | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649807 | DIP-8 | Tape & Reel (TR) | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-1930#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5756517 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723-300E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5756577 | DIP-8 | Tube-packed | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9351L-V-E3-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C5711089 | SDIP-6 | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9822-2Y-N-AX | California Eastern Laboratories | 1Mbit/s 2.7V~3.6V DC SSOP-8 Logic Output Optoisolators ROHS | C5711099 | SSOP-8 | Bag-packed | 1Mbit/s | 700ns;500ns | 2 | 2.7V~3.6V | -40℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5430#200 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C5756556 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5630#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756566 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9822-1-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V DC SSOP-8 Logic Output Optoisolators ROHS | C5848141 | SSOP-8 | Bag-packed | 1Mbit/s | 700ns;500ns | 1 | 2.7V~3.6V | -40℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPI128 | OPTEK | 250Kbps 5us 4.5V~5.5V DC Logic Output Optoisolators ROHS | C5702661 | - | Bag-packed | 250Kbps | 5us | 1 | 4.5V~5.5V | -55℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9124-AX | RENESAS | 10Mbit/s 75ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5711075 | SOIC-5-175mil | Bag-packed | 10Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+110℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261N-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729245 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7710-360E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5729305 | DIP-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723-020E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5729320 | DIP-8 | Tube-packed | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-263A-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729252 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K75T-560E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5547051 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 100ns | 2 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | - |