Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K75T-560E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5547051 | SOIC-8-6.8mm | Tape & Reel (TR) | 100ns | 2 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W456-060E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5553638 | SOIC-6-300mil | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W484-060E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5553643 | SOIC-6-6.8mm | Tube-packed | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9113-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5829187 | SOIC-5-175mil | Bag-packed | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9817A-1-F3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5829202 | SSOP-8 | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M75N-000E | Broadcom Limited | 15Mbit/s 55ns 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547097 | SOIC-5-175mil | Tube-packed | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+125℃ | 30kV/us | DC | 15Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | PS9122-N-AX | California Eastern Laboratories | 1Mbit/s 2.7V~3.6V 15kV/us DC SO-5 Logic Output Optoisolators ROHS | C5848119 | SO-5 | Bag-packed | 700ns;500ns | 1 | 2.7V~3.6V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP250H(D4,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5156030 | DIP-8 | Tube-packed | 500ns | 1 | 10V~30V | -40℃~+125℃ | 40kV/us | DC | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | VO2601-X006 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6349820 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | PS9822-2-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V DC SSOP-8 Logic Output Optoisolators ROHS | C6358749 | SSOP-8 | Bag-packed | 700ns;500ns | 2 | 2.7V~3.6V | -40℃~+100℃ | - | DC | 1Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | PS9822-1-V-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6358745 | SSOP-8 | Bag-packed | 700ns;500ns | 1 | 7V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | TLP2767(E | TOSHIBA | 50Mbit/s 20ns 2.7V~5.5V 25kV/us AC,DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553534 | SOIC-6-300mil | Tube-packed | 20ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | AC,DC | 50Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5772H(D4-TP,E | TOSHIBA | 150ns 15V~30V 35kV/us DC SO-6 Logic Output Optoisolators ROHS | C6553564 | SO-6 | Tape & Reel (TR) | 150ns | 1 | 15V~30V | -40℃~+125℃ | 35kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-5630 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267569 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7710#060 | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267579 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | 12.5Mbit/s | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7721-060E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267584 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | 25Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOH1016AB-T2 | Vishay Intertech | 16V 10kV/us DC SMD-6P Logic Output Optoisolators ROHS | C6326028 | SMD-6P | Tape & Reel (TR) | 2us;1.2us | 1 | 16V | -40℃~+100℃ | 10kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5701(D4-LF4,E | TOSHIBA | 500ns 1.57V 20kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C6333157 | SOIC-6-300mil | Tube-packed | 500ns | 1 | 1.57V | -40℃~+110℃ | 20kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M46U-500E | Broadcom Limited | 550ns 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492532 | SOIC-5-175mil | Tape & Reel (TR) | 550ns | 1 | 4.5V~30V | -40℃~+125℃ | 15kV/us | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5702H(TP,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SO-6 Logic Output Optoisolators ROHS | C6553548 | SO-6 | Tape & Reel (TR) | 200ns | 1 | 15V~30V | -40℃~+125℃ | 50kV/us | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2719(TP,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6333135 | SOIC-6-300mil | Tape & Reel (TR) | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 1Mbit/s | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2601-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569987 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | EL2200 | Everlight Elec | 5Mbit/s 300ns 20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6239147 | DIP-8 | Tube-packed | 300ns | 1 | 20V | -40℃~+85℃ | 1kV/us | DC | 5Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | ELW2611 | Everlight Elec | 10Mbit/s 100ns 7V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6548558 | DIP-8 | Tube-packed | 100ns | 1 | 7V | -40℃~+85℃ | 20kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5200#200 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570013 | DIP-8 | Tube-packed | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | 5Mbit/s | - |