Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-8957202KEA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6695448 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201HPA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695483 | DIP-8 | Tube-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137S-TA1 | Lite-On | 15Mbit/s 75ns 7V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6700800 | SMD-8P | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCNW2601#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630848 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630888 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137-X006 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6826742 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2630-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630883 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5701(E | TOSHIBA | 500ns 10V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6718099 | SOIC-6-300mil | Tube-packed | - | 500ns | 1 | 10V~30V | -40℃~+110℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137#500 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6826738 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2611S(TA)-V | Everlight Elec | 10Mbit/s 75ns 7V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6612676 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCNW2211#300 | Broadcom Limited | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569949 | DIP-8 | Tube-packed | 5Mbit/s | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2211 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6569979 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2710(D4,E | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553532 | SOIC-6-300mil | Tube-packed | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5705H(D4LF4,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553552 | SOIC-6-300mil | Tube-packed | - | 200ns | 1 | 15V~30V | -40℃~+125℃ | 50kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M483-560E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458532 | SOIC-5-175mil | Tape & Reel (TR) | - | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203KEC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6399628 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5702H(TP,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SO-6 Logic Output Optoisolators ROHS | C6553548 | SO-6 | Tape & Reel (TR) | - | 200ns | 1 | 15V~30V | -40℃~+125℃ | 50kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9587L3-V-E3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6358736 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ELW2611 | Everlight Elec | 10Mbit/s 100ns 7V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6548558 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 7V | -40℃~+85℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2767(E | TOSHIBA | 50Mbit/s 20ns 2.7V~5.5V 25kV/us AC,DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553534 | SOIC-6-300mil | Tube-packed | 50Mbit/s | 20ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5772H(D4-TP,E | TOSHIBA | 150ns 15V~30V 35kV/us DC SO-6 Logic Output Optoisolators ROHS | C6553564 | SO-6 | Tape & Reel (TR) | - | 150ns | 1 | 15V~30V | -40℃~+125℃ | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M61T-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458536 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACSL-6420-06TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6458576 | SOIC-16 | Tube-packed | 15Mbit/s | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61M-560E | Broadcom Limited | 10Mbit/s 90ns 2.5V~3.3V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458534 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 90ns | 1 | 2.5V~3.3V | -40℃~+125℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW2611-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569951 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC |