Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5214A(TP,E | TOSHIBA | 150ns 1.7V 35kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17462742 | SOIC-16-300mil | Tape & Reel (TR) | 150ns | 1 | 1.7V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FDA217STR | Littelfuse/IXYS | 1.26V SMD-8P Logic Output Optoisolators ROHS | C17482727 | SMD-8P | Tape & Reel (TR) | 2ms;500us | 2 | 1.26V | -40℃~+85℃ | 3.75kV | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9307L-V-E3-AX | RENESAS | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17613585 | SDIP-6 | Tape & Reel (TR) | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-J313-000E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17615701 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 3.75kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5774(D4,E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17537689 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-5161-200 | Broadcom Limited | 500ns 9kV/us DIP-16 Logic Output Optoisolators ROHS | C17577502 | DIP-16 | Bag-packed | 500ns | 1 | - | -55℃~+125℃ | 1.5kV | 9kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5120-200 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17482975 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3140-360E | Broadcom Limited | 700ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17519640 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-33JT-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17547522 | SOIC-16-300mil | Bag-packed | 250ns;300ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 30kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-316J | Broadcom Limited | 500ns 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17521240 | SOIC-16-300mil | Tube-packed | 500ns | 2 | - | -40℃~+100℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5121-200 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17344150 | DIP-8 | Bag-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-5161-300 | Broadcom Limited | 500ns 9kV/us SMD-16P Logic Output Optoisolators ROHS | C17430911 | SMD-16P | Bag-packed | 500ns | 1 | - | -55℃~+125℃ | 1.5kV | 9kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W341-060E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17443320 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACNV3130-000E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-10 Logic Output Optoisolators ROHS | C17510217 | DIP-10 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+105℃ | 7.5kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3020-060E | Broadcom Limited | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17431673 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5151 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17432528 | DIP-8 | Bag-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9331L-AX | RENESAS | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17596068 | SDIP-6 | Bag-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOL3120-X001T | Vishay Intertech | 500ns 1.36V 48kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17611836 | SOIC-5-300mil | Tape & Reel (TR) | 500ns | 1 | 1.36V | -40℃~+100℃ | 5.3kV | 48kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N137-320E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6403340 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2710(D4,E | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553532 | SOIC-6-300mil | Tube-packed | 250ns | 1 | 2.7V~5.5V | -40℃~+125℃ | - | 25kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5705H(D4LF4,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553552 | SOIC-6-300mil | Tube-packed | 200ns | 1 | 15V~30V | -40℃~+125℃ | - | 50kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L3S(TA)-V | Everlight Elec | 4us 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C6630252 | SMD-6P | Tape & Reel (TR) | 4us | 1 | 3V~16V | -55℃~+100℃ | - | - | - | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2430-020E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630871 | DIP-8 | Tube-packed | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | - | 1kV/us | 40Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-261N-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630881 | DIP-8 | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137-X006 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6826742 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | 10Mbit/s | DC |