Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2212#500 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6569981 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-4661-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570011 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75L-500E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492540 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N#020 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630890 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N137-320E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6403340 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202HPA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695384 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | VOH1016AD | Vishay Intertech | 16V 10kV/us DC DIP-6 Logic Output Optoisolators ROHS | C6925355 | DIP-6 | Tube-packed | - | 2us;1.2us | 1 | 16V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2601-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873705 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2611-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873710 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#020 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873725 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-M46T-000E | Broadcom Limited | 550ns 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6733635 | SOIC-5-175mil | Tube-packed | - | 550ns | 1 | 4.5V~30V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACSL-7210-56RE | Broadcom Limited | 25Mbit/s 40ns 25kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C6733685 | SO-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 25kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | TLP5705H(D4,E | TOSHIBA | 200ns 10V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6718103 | SOIC-6-300mil | Tube-packed | - | 200ns | 1 | 10V~30V | -40℃~+125℃ | 50kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | OPI1290-066 | OPTEK | 5us 4.5V~16V DC Logic Output Optoisolators ROHS | C6943682 | - | Bag-packed | - | 5us | 1 | 4.5V~16V | -20℃~+75℃ | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M62L-560E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7066641 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO0631-X001T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C6925254 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-0211-000E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V DC SOIC-8 Logic Output Optoisolators ROHS | C6795918 | SOIC-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9513L3-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6953648 | SMD-8P | Tube-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-4661 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955763 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2212-500E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6955741 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP250H(LF1,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7068782 | SMD-8P | Tube-packed | - | 500ns | 1 | 10V~30V | -40℃~+125℃ | 40kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61M-560E | Broadcom/AVAGO | 10Mbit/s 90ns 2.5V~3.3V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C6795891 | SOIC-5 | Tape & Reel (TR) | 10Mbit/s | 90ns | 1 | 2.5V~3.3V | -40℃~+125℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9587L3-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6738026 | SMD-8P | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7720-560E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6873782 | DIP-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | HCPL-2211-360E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6873697 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC |