Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Data Rate
|
Common Mode Transient Immunity (CMTI)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Data Rate
|
Common Mode Transient Immunity (CMTI)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L3S(TA)-V | Everlight Elec | 4us 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C6630252 | SMD-6P | Tape & Reel (TR) | 4us | 1 | 3V~16V | -55℃~+100℃ | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2430-020E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630871 | DIP-8 | Tube-packed | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | DC | 40Mbit/s | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-261N-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630881 | DIP-8 | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 10Mbit/s | 1kV/us | ||
| Min: 1 Mult: 1 | 0 | 5962-8957202KEA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6695448 | DIP-16 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | DC | 10Mbit/s | 1kV/us | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201HPA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695483 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | DC | - | 10kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137S-TA1 | Lite-On | 15Mbit/s 75ns 7V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6700800 | SMD-8P | Tape & Reel (TR) | 75ns | 1 | 7V | -40℃~+85℃ | DC | 15Mbit/s | 10kV/us | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KPA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695386 | DIP-8 | Tube-packed | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | DC | 10Mbit/s | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6310-56TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6733681 | SOIC-16 | Tape & Reel (TR) | 100ns | 3 | 3V~5.5V | -40℃~+100℃ | DC | 15Mbit/s | 10kV/us | ||
| Min: 1 Mult: 1 | 0 | PS9122-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6738012 | SOIC-5-175mil | Bag-packed | 700ns;500ns | 1 | 2.7V~3.6V | -40℃~+100℃ | DC | 1Mbit/s | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9351L2-V-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6738022 | SDIP-6 | Tape & Reel (TR) | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | DC | 15Mbit/s | 15kV/us | ||
| Min: 1 Mult: 1 | 0 | HCPL-2630-300E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SMD-8 Logic Output Optoisolators ROHS | C6795930 | SMD-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | DC | 10Mbit/s | 5kV/us | ||
| Min: 1 Mult: 1 | 0 | 5962-8957001PA | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6695427 | DIP-8 | Tube-packed | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | DC | 40Mbit/s | 500V/us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPI8015 | Texas Instruments | 200Kbit/s 5us 4.75V~5.25V DC PDIP-6 Logic Output Optoisolators ROHS | C6721825 | PDIP-6 | Bag-packed | 5us | 1 | 4.75V~5.25V | -40℃~+70℃ | DC | 200Kbit/s | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2211-360E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6873697 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | DC | 5Mbit/s | 5kV/us;10kV/us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-5600 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873747 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | DC | 10Mbit/s | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7720-560E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6873782 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | High Speed | 25Mbit/s | 10kV/us | ||
| Min: 1 Mult: 1 | 0 | TLP5705H(D4,E | TOSHIBA | 200ns 10V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6718103 | SOIC-6-300mil | Tube-packed | 200ns | 1 | 10V~30V | -40℃~+125℃ | DC | - | 50kV/us | ||
| Min: 1 Mult: 1 | 0 | HCPL-2601-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873705 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 10Mbit/s | 10kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2611-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873710 | DIP-8 | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 10Mbit/s | 15kV/us | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#020 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873725 | DIP-8 | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | DC | - | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61M-560E | Broadcom/AVAGO | 10Mbit/s 90ns 2.5V~3.3V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C6795891 | SOIC-5 | Tape & Reel (TR) | 90ns | 1 | 2.5V~3.3V | -40℃~+125℃ | DC | 10Mbit/s | 20kV/us | ||
| Min: 1 Mult: 1 | 0 | ACPL-M46T-000E | Broadcom Limited | 550ns 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6733635 | SOIC-5-175mil | Tube-packed | 550ns | 1 | 4.5V~30V | -40℃~+125℃ | DC | - | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACSL-7210-56RE | Broadcom Limited | 25Mbit/s 40ns 25kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C6733685 | SO-8 | Tape & Reel (TR) | 40ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | High Speed | 25Mbit/s | 25kV/us | ||
| Min: 1 Mult: 1 | 0 | PS9587L3-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6738026 | SMD-8P | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 10Mbit/s | 15kV/us | ||
| Min: 1 Mult: 1 | 0 | PS9822-1-L-AX | RENESAS | 1Mbit/s 4.5V~5.5V DC SSOP-8 Logic Output Optoisolators ROHS | C6738039 | SSOP-8 | Bag-packed | 700ns;500ns | 1 | 4.5V~5.5V | -40℃~+100℃ | DC | 1Mbit/s | - |