Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-J456 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201542 | DIP-8 | Tube-packed | 550ns;480ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2748(TP,E | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361671 | SOIC-6-300mil | Tape & Reel (TR) | 120ns | 1 | 4.5V~30V | -40℃~+110℃ | 30kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | RV1S9162ACCSP-100V#SC0 | RENESAS | 15Mbit/s 60ns 4.5V~30V 100kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7354295 | SOIC-5-175mil | Bag-packed | 60ns | 1 | 4.5V~30V | -40℃~+125℃ | 100kV/us | DC | 15Mbit/s | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-4661-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201503 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M611#500 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7201548 | SOIC-5-175mil | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | PS9513L2-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7328715 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | TLP5772H(D4LF4,E | TOSHIBA | 150ns 15V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7400664 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 15V~30V | -40℃~+125℃ | 35kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201499 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-360E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7201529 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | 25Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-263L#500 | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201496 | DIP-8 | Tape & Reel (TR) | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 15Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-772L-560E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7209867 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | 25Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | TLP700H(F) | TOSHIBA | 500ns 1.55V 20kV/us SDIP-6 Logic Output Optoisolators ROHS | C17619069 | SDIP-6 | Tube-packed | 500ns | 1 | 1.55V | -40℃~+125℃ | 20kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9331L2-AX | RENESAS | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17396771 | SDIP-6 | Bag-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-5121-100 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17245547 | DIP-8 | Bag-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | - | 1.5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K33T-500E | Broadcom Limited | 120ns 1.5V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17218476 | SOIC-8-6.8mm | Tape & Reel (TR) | 120ns | 1 | 1.5V | -40℃~+125℃ | 50kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9031-Y-F3-AX | RENESAS | 175ns 1.56V 50kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17219735 | SOIC-5-300mil | Tape & Reel (TR) | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACNU-3430-500E | Broadcom Limited | 150ns 1.45V 100kV/us SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17380500 | SOIC-8-9.6mm | Tape & Reel (TR) | 150ns | 1 | 1.45V | -40℃~+110℃ | 100kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNU-4804-500E | Broadcom Limited | 1.5V 50kV/us SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17477047 | SOIC-8-9.6mm | Tape & Reel (TR) | 120ns;150ns | 1 | 1.5V | -40℃~+105℃ | 50kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-W341-000E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17368085 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 35kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP700A(F) | TOSHIBA | 200ns 1.55V 20kV/us SDIP-6 Logic Output Optoisolators ROHS | C17621375 | SDIP-6 | Tube-packed | 200ns | 1 | 1.55V | -40℃~+110℃ | 20kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-314J-000E | Broadcom Limited | 700ns 1.5V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17671048 | SOIC-16-300mil | Tube-packed | 700ns | 2 | 1.5V | -40℃~+100℃ | 25kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9851-1-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 10kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C17677157 | SSOP-8 | Bag-packed | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | 15Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W345-060E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17670635 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3181TV | onsemi | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17665120 | DIP-8 | Bag-packed | 500ns | 1 | 1.5V | -20℃~+85℃ | 10kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9305L-E3-AX | RENESAS | 250ns 1.56V 25kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17666880 | SOIC-8-6.8mm | Tape & Reel (TR) | 250ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | - | 5kV |