Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-2631#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052310 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5705H(D4-TP,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985878 | SOIC-6-300mil | Tape & Reel (TR) | - | 200ns | 1 | 15V~30V | -40℃~+125℃ | 50kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202HPC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5906530 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876904KPA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5906555 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876901PC | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5906552 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K72T-060E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5547040 | SOIC-8-6.8mm | Tube-packed | - | 100ns | 1 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K24L-060E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5937693 | SOIC-8-6.8mm | Tube-packed | 5Mbit/s | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M72U-500E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5937713 | SOIC-5-175mil | Tape & Reel (TR) | - | 100ns | 1 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6300-50TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5937778 | SOIC-16 | Tape & Reel (TR) | 15Mbit/s | 100ns | 3 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M61M-500E | Broadcom Limited | 10Mbit/s 90ns 2.5V~3.3V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5937705 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 90ns | 1 | 2.5V~3.3V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P480-000E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-4.6mm Logic Output Optoisolators ROHS | C5937725 | SOIC-6-4.6mm | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2631-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052312 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-772L-320E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5937687 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P456-020E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937717 | SOIC-6-6.8mm | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KEA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5515775 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K63L-560E | Broadcom Limited | 15Mbit/s 75ns 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6114641 | SOIC-8-6.8mm | Tape & Reel (TR) | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M483-000E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6114651 | SOIC-5-175mil | Tube-packed | - | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876904KXA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532678 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 8102802YA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5530161 | SMD-8P | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M61M-000E | Broadcom Limited | 10Mbit/s 90ns 2.5V~3.3V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6114668 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 90ns | 1 | 2.5V~3.3V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W480-000E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6114688 | SOIC-6-6.8mm | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 6N137 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5346016 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 1kV/us | DC | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-7710#300 | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5649881 | DIP-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L-060E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649838 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7721-300E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5649888 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - |