Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-9085501KPA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6075702 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | EL2200 | Everlight Elec | 5Mbit/s 300ns 20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6239147 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 20V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9822-2-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V DC SSOP-8 Logic Output Optoisolators ROHS | C6358749 | SSOP-8 | Bag-packed | 1Mbit/s | 700ns;500ns | 2 | 2.7V~3.6V | -40℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M61M-060E | Broadcom Limited | 10Mbit/s 90ns 2.5V~3.3V 200kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7066639 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 90ns | 1 | 2.5V~3.3V | -40℃~+125℃ | 200kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2601-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569987 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2211-060E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C5729214 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729229 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW2601-000E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756493 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2201-060E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756523 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2411-300E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756533 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | 0℃~+70℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-260L-520E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756538 | DIP-8 | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-J456-300E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756583 | DIP-8 | Tube-packed | - | 550ns;480ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9124-AX | RENESAS | 10Mbit/s 75ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5711075 | SOIC-5-175mil | Bag-packed | 10Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+110℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2631S(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5728168 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 7V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5430#200 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C5756556 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5630#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756566 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9822-1-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V DC SSOP-8 Logic Output Optoisolators ROHS | C5848141 | SSOP-8 | Bag-packed | 1Mbit/s | 700ns;500ns | 1 | 2.7V~3.6V | -40℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPI128 | OPTEK | 250Kbps 5us 4.5V~5.5V DC Logic Output Optoisolators ROHS | C5702661 | - | Bag-packed | 250Kbps | 5us | 1 | 4.5V~5.5V | -55℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9313L-V-E3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C5848123 | SDIP-6 | Tape & Reel (TR) | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137A-X017T | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7192043 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2232 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201485 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611#020 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201490 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4661-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201505 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO0601-X001T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C7148977 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | VOH1016AG-V | Vishay Intertech | 16V 10kV/us DC DIP-6 Logic Output Optoisolators ROHS | C7149072 | DIP-6 | Tube-packed | - | 2us;1.2us | 1 | 16V | -40℃~+100℃ | 10kV/us | DC | - |