Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ACPL-P343-060E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17219037 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9331L2-V-AX | RENESAS | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17382042 | SDIP-6 | Bag-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-0420401HXA | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17561837 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5121-200 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17344150 | DIP-8 | Bag-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3180 | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17411127 | DIP-8 | Tube-packed | 200ns | 1 | 1.5V | -40℃~+125℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5212(TP,E | TOSHIBA | 250ns 1.67V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17412812 | SOIC-16-300mil | Tape & Reel (TR) | 250ns | 1 | 1.67V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9531L1-AX | RENESAS | 175ns 1.56V 50kV/us DIP-8 Logic Output Optoisolators ROHS | C17406113 | DIP-8 | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5231(E | TOSHIBA | 300ns 1.7V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17498237 | SOIC-16-300mil | Tube-packed | 300ns | 2 | 1.7V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-312U-000E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17473890 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+125℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K308U-500E | Broadcom Limited | 1.4V SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17484739 | SOIC-8-6.8mm | Tape & Reel (TR) | 140ns;40ns | 1 | 1.4V | -40℃~+125℃ | 5kV | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5214A(D4-TP,E | TOSHIBA | 150ns 1.7V 35kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17317133 | SOIC-16-300mil | Tape & Reel (TR) | 150ns | 1 | 1.7V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9822-1-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C7328719 | SSOP-8 | Bag-packed | 700ns;500ns | 1 | 7V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5771(TP,E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17364263 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420501HPC | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17621934 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-J313-000E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17615701 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 3.75kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W341-060E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17443320 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5751H(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17589317 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J314-300E | Broadcom Limited | 700ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17479655 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9505L2-E3-AX | RENESAS | 250ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17447651 | DIP-8 | Tape & Reel (TR) | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5774(TP,E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17372332 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-5161-300 | Broadcom Limited | 500ns 9kV/us SMD-16P Logic Output Optoisolators ROHS | C17430911 | SMD-16P | Bag-packed | 500ns | 1 | - | -55℃~+125℃ | 1.5kV | 9kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5751(D4-TP,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17473610 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9331L-AX | RENESAS | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17596068 | SDIP-6 | Bag-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | HCPL-316J#500 | Broadcom Limited | 500ns 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17440867 | SOIC-16-300mil | Tape & Reel (TR) | 500ns | 2 | - | -40℃~+100℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3020-560E | Broadcom Limited | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17636404 | DIP-8 | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - |