Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | H11L1-V | Everlight Elec | 4us 3V~16V DC DIP-6 Logic Output Optoisolators ROHS | C5649018 | DIP-6 | Tube-packed | 4us | 1 | 3V~16V | -55℃~+100℃ | DC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP250H(D4,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5156030 | DIP-8 | Tube-packed | 500ns | 1 | 10V~30V | -40℃~+125℃ | DC | 3.75kV | 40kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2200#500 | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649807 | DIP-8 | Tape & Reel (TR) | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | DC | - | 1kV/us | 2.5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-2300 | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C5649820 | DIP-8 | Tube-packed | 160ns;200ns | 1 | 4.75V~5.25V | -40℃~+85℃ | DC | - | 100V/us | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-5230#300 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5649850 | SMD-8P | Tube-packed | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | DC | - | 1kV/us | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-5630#100 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5649875 | SMD-8P | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | DC | - | 1kV/us | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720 | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5649885 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | High Speed | - | 10kV/us | 25Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-8957001PC | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6095144 | DIP-8 | Tube-packed | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | DC | - | 500V/us | 40Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP2719(D4,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960903 | SOIC-6-300mil | Tube-packed | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | DC | - | 10kV/us | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-315J-000E | Broadcom Limited | 500ns 1.6V 15kV/us SOIC-12-300mil Logic Output Optoisolators ROHS | C17424682 | SOIC-12-300mil | Tube-packed | 500ns | 2 | 1.6V | -40℃~+100℃ | - | 5kV | 15kV/us | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W341-000E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17368085 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | - | 5kV | 35kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K33T-500E | Broadcom Limited | 120ns 1.5V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17218476 | SOIC-8-6.8mm | Tape & Reel (TR) | 120ns | 1 | 1.5V | -40℃~+125℃ | - | 5kV | 50kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9031-Y-F3-AX | RENESAS | 175ns 1.56V 50kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17219735 | SOIC-5-300mil | Tape & Reel (TR) | 175ns | 1 | 1.56V | -40℃~+125℃ | - | 5kV | 50kV/us | - | ||
| Min: 1 Mult: 1 | 0 | TLP700A(F) | TOSHIBA | 200ns 1.55V 20kV/us SDIP-6 Logic Output Optoisolators ROHS | C17621375 | SDIP-6 | Tube-packed | 200ns | 1 | 1.55V | -40℃~+110℃ | - | 5kV | 20kV/us | - | ||
| Min: 1 Mult: 1 | 0 | PS9505L3-AX | RENESAS | 250ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17390858 | DIP-8 | Tube-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | - | 5kV | 25kV/us | - | ||
| Min: 1 Mult: 1 | 0 | TLP700H(F) | TOSHIBA | 500ns 1.55V 20kV/us SDIP-6 Logic Output Optoisolators ROHS | C17619069 | SDIP-6 | Tube-packed | 500ns | 1 | 1.55V | -40℃~+125℃ | - | 5kV | 20kV/us | - | ||
| Min: 1 Mult: 1 | 0 | PS9331L2-AX | RENESAS | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17396771 | SDIP-6 | Bag-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | - | 5kV | 50kV/us | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5121-100 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17245547 | DIP-8 | Bag-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | - | 1.5kV | 10kV/us | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-J312#300 | Broadcom Limited | 500ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17246503 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | - | 3.75kV | 25kV/us | - | ||
| Min: 1 Mult: 1 | 0 | TLP352(LF1,F) | TOSHIBA | 200ns 1.55V 20kV/us SMD-8P Logic Output Optoisolators ROHS | C17247238 | SMD-8P | Tube-packed | 200ns | 1 | 1.55V | -40℃~+125℃ | - | 3.75kV | 20kV/us | - | ||
| Min: 1 Mult: 1 | 0 | TLP152(E | TOSHIBA | 1.57V 20kV/us SO-6 Logic Output Optoisolators ROHS | C17255258 | SO-6 | Tube-packed | 170ns;190ns | 1 | 1.57V | -40℃~+100℃ | - | 3.75kV | 20kV/us | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3180-060E | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17226175 | DIP-8 | Tube-packed | 200ns | 1 | 1.5V | -40℃~+100℃ | - | 3.75kV | 10kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9332L-V-E3-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17258334 | SOIC-8-6.8mm | Tape & Reel (TR) | 200ns | 1 | 1.56V | -40℃~+125℃ | - | 5kV | 50kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| FOD3182TSR2 | onsemi | 210ns 1.43V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17260330 | SMD-8P | Tape & Reel (TR) | 210ns | 1 | 1.43V | -40℃~+100℃ | - | 5kV | 35kV/us | - | ||
| Min: 1 Mult: 1 | 0 | PS9506L2-V-AX | RENESAS | 400ns 1.56V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17291919 | SMD-8P | Tube-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | - | 5kV | 25kV/us | - |