Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
Isolation Voltage(rms)
|
output current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
Isolation Voltage(rms)
|
output current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
1500
(1500+0+0)In Stock | TLP2531TP1F | TOSHIBA | DIP-8 Logic Output Optoisolators ROHS | C22454495 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1500
(0+1500+0)In Stock
Not recommended for new designs
| TLP5701(D4-TP,E | TOSHIBA | 10V~30V 20kV/us DC SO-6 Logic Output Optoisolators ROHS | C6881341 | SO-6 | Tape & Reel (TR) | 1 | 10V~30V | -40℃~+110℃ | 20kV/us | DC | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1500
(1500+0+0)In Stock
Not recommended for new designs
| TLP5214(TP,E | TOSHIBA | 15V~30V 35kV/us DC SOIC-16-300mil Logic Output Optoisolators ROHS | C17414166 | SOIC-16-300mil | Tape & Reel (TR) | - | 15V~30V | -40℃~+110℃ | 35kV/us | DC | - | 150ns | 150ns | 6mA | 410mW | 5kV | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1494
(1199+295+0)In Stock
View other supplier's inventory on LCSC
| HCPL-7520-500E | Broadcom/AVAGO | 4.5V~5.5V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C545704 | SOP-8-2.54mm | Tape & Reel (TR) | - | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | 3.4us | 2.2us | - | 600mW | 3.75kV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1486
(1486+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2395(TPL,E | TOSHIBA | 3V~20V 20kV/us DC SO-5 Logic Output Optoisolators ROHS | C99488 | SO-5 | Tape & Reel (TR) | 1 | 3V~20V | -40℃~+125℃ | 20kV/us | DC | - | 250ns | 250ns | 2.3mA | 100mW | 3.75kV | - | ||
| Min: 1 Mult: 1 |
1473
(1416+57+0)In Stock | 6N137-L | Lite-On | 15Mbit/s 2.7V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C92648 | DIP-8 | Tube-packed | 1 | 2.7V~5.5V | -40℃~+85℃ | 15kV/us | DC | 15Mbit/s | 75ns | 90ns | 15mA | 85mW | 5kV | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1470
(1470+0+0)In Stock | TLP2719(D4-TP4,E | TOSHIBA | 1Mbit/s 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124355 | SOIC-6-300mil | Tape & Reel (TR) | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 1Mbit/s | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1470
(1470+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2270(TP4,E | TOSHIBA | SMD-8 Logic Output Optoisolators ROHS | C5943071 | SMD-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1467
(715+752+0)In Stock | LTV-3120S-TA1 | Lite-On | 15V~30V 50kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2944025 | SMD-8P | Tape & Reel (TR) | 1 | 15V~30V | -40℃~+110℃ | 50kV/us | DC | - | 500ns | 500ns | 5mA | 745mW | 5kV | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1465
(1465+0+0)In Stock
Not recommended for new designs
| TLP5772(TP,E | TOSHIBA | 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124390 | SOIC-6-300mil | Tape & Reel (TR) | 1 | 10V~30V | -40℃~+110℃ | 35kV/us | DC | - | 150ns | 150ns | 2mA | 500mW | 5kV | - | ||
| Min: 1 Mult: 1 |
1460
(52+1308+100)In Stock
View other supplier's inventory on LCSC
| HCPL-2631-000E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C545700 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | 75ns | 75ns | 5mA | 85mW | 5kV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1459
(5+1454+0)In Stock | TLP151A(TPR,E) | TOSHIBA | 10V~30V 20kV/us DC SOIC-5-4.4mm Logic Output Optoisolators ROHS | C143953 | SOIC-5-4.4mm | Tape & Reel (TR) | 1 | 10V~30V | -40℃~+110℃ | 20kV/us | DC | - | 500ns | 30ns | 5mA | 80mW | 3.75kV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1453
(0+1453+0)In Stock | ATM601-CuH-S | AOTE | 4.5V~5.5V 5kV/us DC S0P-5 Logic Output Optoisolators ROHS | C20612633 | S0P-5 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+125℃ | 5kV/us | DC | - | - | - | - | - | 3.75kV | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1444
(0+1444+0)In Stock
Not recommended for new designs
View other supplier's inventory on LCSC
| TLP2745(D4-TP,E(O | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5370543 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1429
(0+1429+0)In Stock
View other supplier's inventory on LCSC
| TLP5701(D4-TP4,E(O | TOSHIBA | 10V~30V 20kV/us DC SOP-6 Logic Output Optoisolators ROHS | C516863 | SOP-6 | Tape & Reel (TR) | 1 | 10V~30V | -40℃~+110℃ | 20kV/us | DC | - | 500ns | 500ns | 5mA | 40mW | 5kV | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1427
(1427+0+0)In Stock
View other supplier's inventory on LCSC
| TLP5772(TP,E(T | TOSHIBA | 10V~30V 35kV/us DC SOP-6 Logic Output Optoisolators ROHS | C396037 | SOP-6 | Tape & Reel (TR) | 1 | 10V~30V | -40℃~+110℃ | 35kV/us | DC | - | 150ns | 150ns | 2mA | 500mW | 5kV | - | ||
| Min: 1 Mult: 1 |
1425
(0+1425+0)In Stock | AT6N139-CuH-D | AOTE | 18V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C20612707 | DIP-8 | Tube-packed | 1 | 18V | -40℃~+85℃ | 10kV/us | DC | - | - | - | - | - | 5kV | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1425
(1425+0+0)In Stock
Not recommended for new designs
| TLP2301(TPL,E | TOSHIBA | 20Kbps DC SOP-4-2.54mm Logic Output Optoisolators ROHS | C67724 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | - | -55℃~+125℃ | - | DC | 20Kbps | 30us | 30us | - | 200mW | 3.75kV | - | ||
Other Suppliers
| Lightning Deals Learn more 6000+:
$0.1141
Ended with
00:00:00 | Min: 6000 Mult: 5
SPQ: 3000
|
150000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
| TLP2301(TPL,E | TOSHIBA | 20Kbps DC SOP-4-2.54mm Logic Output Optoisolators ROHS | C67724 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 3000
|
1392
(291+1101+0)In Stock
View other supplier's inventory on LCSC
| TLP2301(GB-TPL,E(T | TOSHIBA | SOP-4 Logic Output Optoisolators ROHS | C2924740 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1355
(1355+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2301(TPL,E(T | TOSHIBA | 20kbit/s DC SOP-4-2.54mm Logic Output Optoisolators ROHS | C261927 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | - | -55℃~+125℃ | - | DC | 20kbit/s | 30us | 30us | - | 200mW | 3.75kV | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1348
(0+1348+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0661-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C545696 | SO-8 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | 25kV/us | DC | 10Mbit/s | 75ns | 75ns | 5mA | 85mW | 567V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1334
(1316+18+0)In Stock
View other supplier's inventory on LCSC
| HCPL-2631-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC SMD-8 Logic Output Optoisolators ROHS | C188742 | SMD-8 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | 20ns | 25ns | 5mA | 600mW | 5kV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1332
(0+1332+0)In Stock | KPC410 0E | Cosmo Electronics | 500V/us DC SOP-5 Logic Output Optoisolators ROHS | C2890329 | SOP-5 | Tape & Reel (TR) | 1 | - | -40℃~+85℃ | 500V/us | DC | - | - | - | - | - | 3.75kV | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1315
(1315+0+0)In Stock | 6N136S(TA) | Everlight Elec | 1Mbit/s 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C118756 | SOP-8-2.54mm | Tape & Reel (TR) | 1 | - | -55℃~+100℃ | 20kV/us | DC | 1Mbit/s | 2us | 2us | - | 100mW | 5kV | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1304
(1125+179+0)In Stock
View other supplier's inventory on LCSC
| HCPL-3150-500E | Broadcom/AVAGO | 15V~30V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2926379 | SMD-8P | Tape & Reel (TR) | 1 | 15V~30V | -40℃~+100℃ | 15kV/us | DC | - | 0.5us | 0.5us | 5mA | 295mW | 3.75kV | - |