Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP5701(D4,E | TOSHIBA | 10V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5798535 | SOIC-6-300mil | Tube-packed | 1 | 10V~30V | -40℃~+110℃ | 20kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9122-N-AX | California Eastern Laboratories | 1Mbit/s 2.7V~3.6V 15kV/us DC SO-5 Logic Output Optoisolators ROHS | C5848119 | SO-5 | Bag-packed | 1 | 2.7V~3.6V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876901PC | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5906552 | DIP-8 | Tube-packed | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | 5Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2372(TPL,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5960885 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-061A-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6052284 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2300-560E | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C6052304 | DIP-8 | Tape & Reel (TR) | 1 | 4.75V~5.25V | -40℃~+85℃ | 100V/us | DC | 5Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957002KYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6075696 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K71T-060E | Broadcom Limited | 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6118312 | SOIC-8-6.8mm | Tube-packed | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPI1266 | OPTEK | 500Kbps 7V DC DIP-5 Logic Output Optoisolators ROHS | C6134502 | DIP-5 | Tube-packed | 1 | 7V | -40℃~+70℃ | - | DC | 500Kbps | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2300#500 | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C6204665 | DIP-8 | Tape & Reel (TR) | 1 | 4.75V~5.25V | -40℃~+85℃ | 100V/us | DC | 5Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | TLP5701(D4-LF4,E | TOSHIBA | 1.57V 20kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C6333157 | SOIC-6-300mil | Tube-packed | 1 | 1.57V | -40℃~+110℃ | 20kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9822-1-V-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6358745 | SSOP-8 | Bag-packed | 1 | 7V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203KEC | Broadcom Limited | 10Mbit/s 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6399628 | DIP-16 | Tube-packed | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61M-560E | Broadcom Limited | 10Mbit/s 2.5V~3.3V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458534 | SOIC-5-175mil | Tape & Reel (TR) | 1 | 2.5V~3.3V | -40℃~+125℃ | 20kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RV1S9960ACCSP-10YV#SC0 | RENESAS | LSDIP-8 Logic Output Optoisolators ROHS | C6461406 | LSDIP-8 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5772H(D4-TP,E | TOSHIBA | 15V~30V 35kV/us DC SO-6 Logic Output Optoisolators ROHS | C6553564 | SO-6 | Tape & Reel (TR) | 1 | 15V~30V | -40℃~+125℃ | 35kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5200#200 | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570013 | DIP-8 | Tube-packed | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | 5Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-060L-560 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6630860 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N#020 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630890 | DIP-8 | Tube-packed | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KPA | Broadcom Limited | 10Mbit/s 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695386 | DIP-8 | Tube-packed | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957101YC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6695446 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2630-300E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 5kV/us DC SMD-8 Logic Output Optoisolators ROHS | C6795930 | SMD-8 | Tube-packed | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KPC | Broadcom Limited | 10Mbit/s 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823024 | DIP-8 | Tube-packed | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137#500 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6826738 | DIP-8 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P483-060E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854580 | SOIC-6-6.8mm | Tube-packed | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | - |