Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3150V | onsemi | 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899256 | DIP-8 | Tube-packed | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD3184SD | onsemi | 35kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899271 | SOP-8-2.54mm | Tape & Reel (TR) | 1 | - | -40℃~+100℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8320R2V | onsemi | 16V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C899341 | SOIC-5-9.2mm | Tape & Reel (TR) | 1 | 16V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL2611SM | onsemi | 10Mbit/s 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899516 | SOP-8-2.54mm | Bag-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2630V | onsemi | 10Mbit/s 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899526 | DIP-8 | Tube-packed | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL2631SM | onsemi | 10Mbit/s 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899531 | SOP-8-2.54mm | Tube-packed | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | FOD8383V | onsemi | 15V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900926 | SOIC-5-9.2mm | Tube-packed | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM8061R2 | onsemi | 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C903715 | SOIC-5 | Tape & Reel (TR) | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LTV-155E-L-S | Lite-On | SOP-5-4.4mm Logic Output Optoisolators ROHS | C2916313 | SOP-5-4.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP251(F) | TOSHIBA | DIP-8 Logic Output Optoisolators ROHS | C5119714 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N137 | Isocom Components | DIP-8 Logic Output Optoisolators ROHS | C5337818 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5514319 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KEA | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5515775 | DIP-16 | Tube-packed | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201HYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5532655 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K72T-060E | Broadcom Limited | 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5547040 | SOIC-8-6.8mm | Tube-packed | 1 | 3V~5.5V | -40℃~+125℃ | - | 25kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M21L-000E | Broadcom Limited | 5Mbit/s 2.7V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5553626 | SOIC-5-175mil | Tube-packed | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 25kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | CPC5001G | Littelfuse/IXYS | 5Mbit/s 2.7V~5.5V DIP-8 Logic Output Optoisolators ROHS | C5601777 | DIP-8 | Bag-packed | 2 | 2.7V~5.5V | -40℃~+85℃ | - | 5kV/us;7kV/us | - | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0723 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649804 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9001-Y-V-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5711070 | LSOP-5 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9124-AX | RENESAS | 10Mbit/s 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5711075 | SOIC-5-175mil | Bag-packed | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+110℃ | - | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | RV1S9213ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C5739148 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0661#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756507 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-1930#200 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5756517 | DIP-16 | Tube-packed | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-6250 | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5756567 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723-300E | Broadcom Limited | 50Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5756577 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | - | 50Mbit/s |