Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-7710#060 | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267579 | DIP-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7721-060E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267584 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KPC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823024 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCNW2601#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630848 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2630-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630883 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630888 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137-360E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6826740 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-P483-060E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854580 | SOIC-6-6.8mm | Tube-packed | - | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2766A(TP,E | TOSHIBA | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285480 | SOIC-6-300mil | Tape & Reel (TR) | 20Mbit/s | 55ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137S(TB) | Everlight Elec | 10Mbit/s 75ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6081463 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9313L2-E3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6148741 | SDIP-6 | Tape & Reel (TR) | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9117A-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6148731 | SOIC-5-175mil | Bag-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8876802KXA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6075694 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8876904KPC | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6075695 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9085501HPC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6075700 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2611S1(TA)-V | Everlight Elec | 10Mbit/s 75ns 7V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6190234 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M72T-560E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6118320 | SOIC-5-175mil | Tape & Reel (TR) | - | 100ns | 1 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-P484-000E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937744 | SOIC-6-6.8mm | Tube-packed | - | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2704(E | TOSHIBA | 4.5V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985840 | SOIC-6-300mil | Tube-packed | - | 400ns;550ns | 1 | 4.5V~30V | -40℃~+125℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203HEC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5532664 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137S(TB)-V | Everlight Elec | 10Mbit/s 75ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5538363 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K74T-000E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6118314 | SOIC-8-6.8mm | Tube-packed | - | 35ns | 2 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | COM-15105 | SparkFun Electronics | 10Mbit/s 100ns 7V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6145415 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 1 | 7V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RV1S9160ACCSP-100V#KC0 | RENESAS | 15Mbit/s 60ns 2.7V~5.5V 50kV/us DC SO-5 Logic Output Optoisolators ROHS | C6287841 | SO-5 | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 50kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8957103KXA | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6095148 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC |