Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-J312#500 | Broadcom Limited | 500ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17676745 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.6V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0302-060E | Broadcom Limited | 700ns 1.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C17498148 | SO-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | CPC1596G | Littelfuse/IXYS | 1.4V DIP-8 Logic Output Optoisolators ROHS | C17690431 | DIP-8 | Tube-packed | - | 1 | 1.4V | -40℃~+110℃ | 3.75kV | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9531L1-V-AX | RENESAS | 175ns 1.56V 50kV/us DIP-8 Logic Output Optoisolators ROHS | C17691741 | DIP-8 | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-3130-300E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17690922 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9117A-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17692847 | SOIC-5-175mil | Bag-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | LTV-3150 | Lite-On | 400ns 1.37V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17650074 | DIP-8 | Tube-packed | 400ns | 1 | 1.37V | -40℃~+105℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5120-100 | Broadcom Limited | 500ns 1.5V 10kV/us SMD-8P Logic Output Optoisolators ROHS | C17655034 | SMD-8P | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W349-560E | Broadcom Limited | 110ns 1.55V 100kV/us SOIC-6-4.6mm Logic Output Optoisolators ROHS | C17643509 | SOIC-6-4.6mm | Tape & Reel (TR) | 110ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552L3-V-E3-AX | RENESAS | 500ns 1.65V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17434958 | SMD-8P | Bag-packed | 500ns | 1 | 1.65V | -40℃~+100℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | VOW3120 | Vishay Intertech | 500ns 1.36V 25kV/us Logic Output Optoisolators ROHS | C17499967 | - | Tube-packed | 500ns | 1 | 1.36V | -40℃~+100℃ | 5.3kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3020-060E | Broadcom Limited | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17431673 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ACPL-350J-500E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17554495 | SOIC-16-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-302J-000E | Broadcom Limited | 250ns 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17627727 | SOIC-16-300mil | Bag-packed | 250ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 30kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNU-3410-500E | Broadcom Limited | 150ns 1.45V 100kV/us SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17699701 | SOIC-8-9.6mm | Tape & Reel (TR) | 150ns | 1 | 1.45V | -40℃~+110℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5214A(D4-TP,E | TOSHIBA | 150ns 1.7V 35kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17317133 | SOIC-16-300mil | Tape & Reel (TR) | 150ns | 1 | 1.7V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9822-1-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C7328719 | SSOP-8 | Bag-packed | 700ns;500ns | 1 | 7V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 8102805PC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7045128 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 8102801EA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C7045125 | DIP-16 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2202-500E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955735 | DIP-8 | Tape & Reel (TR) | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-4661#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955765 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M456-560E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6955790 | SOIC-5-175mil | Tape & Reel (TR) | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2300-000E | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C6873701 | DIP-8 | Tube-packed | 160ns;200ns | 1 | 4.75V~5.25V | -40℃~+85℃ | - | 100V/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5200#300 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6955767 | SMD-8P | Tube-packed | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-M62L-000E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6854564 | SOIC-5-175mil | Tube-packed | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | 10Mbit/s | DC |