Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6420-50TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6854640 | SOIC-16 | Tape & Reel (TR) | 15Mbit/s | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2212 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6955739 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO4661-X007T | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6925300 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W341-560E | Broadcom/AVAGO | 200ns 1.55V 35kV/us Logic Output Optoisolators ROHS | C2927822 | - | Tape & Reel (TR) | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD260L | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C464173 | DIP-8 | Tube-packed | 10Mbit/s | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0638R2 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C462775 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD0710 | onsemi | 12.5Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C463015 | SOIC-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 20kV/us | High Speed | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8314TR2 | onsemi | 500ns 16V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C132718 | SOP-6-6.8mm | Tape & Reel (TR) | - | 500ns | 1 | 16V~30V | -40℃~+100℃ | 20kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP108 | TOSHIBA | 250ns 4.5V~20V 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C39672 | SOP-5-175mil | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-0531-000E | Broadcom/AVAGO | 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C188697 | SO-8 | Tube-packed | - | 800ns | 2 | - | -55℃~+100℃ | 1kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N138SDM | onsemi | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188666 | SOP-8-2.54mm | Tape & Reel (TR) | - | 50us;15us | 1 | - | -40℃~+100℃ | 1kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2530M | onsemi | 1Mbit/s 1.5us 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899493 | DIP-8 | Tube-packed | 1Mbit/s | 1.5us | 2 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2611V | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899518 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL2630SM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899523 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL2731V | onsemi | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899543 | DIP-8 | Tube-packed | - | 90us;100us | 2 | - | -40℃~+85℃ | 1kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | MID400WV | onsemi | AC,DC DIP-8 Logic Output Optoisolators ROHS | C899758 | DIP-8 | Bag-packed | - | - | 1 | - | -40℃~+85℃ | - | AC,DC | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | FOD8320 | onsemi | 400ns 16V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900918 | SOIC-5-9.2mm | Tube-packed | - | 400ns | 1 | 16V~30V | -40℃~+100℃ | 35kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD8480T | onsemi | 300ns 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C900928 | SOP-6-6.8mm | Tube-packed | - | 300ns | 1 | 4.5V~30V | -40℃~+100℃ | 20kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0531R2 | onsemi | 1Mbit/s 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C231172 | SO-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 2 | - | -40℃~+85℃ | 1kV/us | DC | 2.5kV@AC | ||
| Min: 1 Mult: 1 | 0 | TLP2631(F) | TOSHIBA | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C146319 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT4503 | CT Micro International | 1Mbit/s 1us 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C191857 | DIP-8 | Tape & Reel (TR) | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 15kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP557(F) | TOSHIBA | 5us 5V~13V 2kV/us DC DIP-8 Logic Output Optoisolators ROHS | C146368 | DIP-8 | Tube-packed | - | 5us | 1 | 5V~13V | -30℃~+70℃ | 2kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | FOD8482T | onsemi | 1Mbit/s 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C605164 | SOP-6-6.8mm | Tube-packed | 1Mbit/s | 100ns;130ns | 1 | 4.5V~30V | -55℃~+100℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP759(TP1,J,F) | TOSHIBA | 800ns 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C516181 | SMD-8P | Tape & Reel (TR) | - | 800ns | 1 | - | -55℃~+100℃ | 5kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP351H(D4-TP1,F) | TOSHIBA | 700ns 15V~30V 20kV/us DC SMD-8P Logic Output Optoisolators ROHS | C516186 | SMD-8P | Tape & Reel (TR) | - | 700ns | 1 | 15V~30V | -40℃~+125℃ | 20kV/us | DC | 3.75kV |