Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL2631SV | onsemi | 10Mbit/s 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899532 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2731SM | onsemi | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899542 | SOP-8-2.54mm | Bag-packed | - | 2 | - | -40℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL3700SVM | onsemi | 2V~18V 600V/us AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899547 | SOP-8-2.54mm | Bag-packed | - | 1 | 2V~18V | -40℃~+85℃ | 5kV | 600V/us | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FOD060LR2 | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903686 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 1 | 3V~5.5V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP250H(D4,F) | TOSHIBA | 10V~30V 40kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5156030 | DIP-8 | Tube-packed | - | 1 | 10V~30V | -40℃~+125℃ | 3.75kV | 40kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8957103KPA | Broadcom Limited | 40Mbit/s 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C5514430 | DIP-8 | Tube-packed | 40Mbit/s | 2 | 4.75V~5.25V | -55℃~+125℃ | - | 500V/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137-300E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5519963 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8876904KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5532681 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5532740 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K75T-560E | Broadcom Limited | 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5547051 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 2 | 3V~5.5V | -40℃~+125℃ | - | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K74T-560E | Broadcom Limited | 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5553622 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 2 | 3V~5.5V | -40℃~+125℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-W481-060E | Broadcom Limited | 4.5V~20V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5553642 | SOIC-6-6.8mm | Tube-packed | - | 1 | 4.5V~20V | -40℃~+100℃ | - | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2300 | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C5649820 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.75V~5.25V | -40℃~+85℃ | - | 100V/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-5230#300 | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5649850 | SMD-8P | Tape & Reel (TR) | 5Mbit/s | 2 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-5630#100 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5649875 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720 | Broadcom Limited | 25Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5649885 | DIP-8 | Tube-packed | 25Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-263A-520E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729252 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCNW2601-000E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756493 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2201-060E | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756523 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2411-300E | Broadcom Limited | 40Mbit/s 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756533 | DIP-8 | Tube-packed | 40Mbit/s | 1 | 4.75V~5.25V | 0℃~+70℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-260L-520E | Broadcom Limited | 15Mbit/s 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756538 | DIP-8 | Tape & Reel (TR) | 15Mbit/s | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-J456-300E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756583 | DIP-8 | Tube-packed | - | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9313L-V-E3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C5848123 | SDIP-6 | Tape & Reel (TR) | 1Mbit/s | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201HYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5906566 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M61M-500E | Broadcom Limited | 10Mbit/s 2.5V~3.3V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5937705 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 1 | 2.5V~3.3V | -40℃~+125℃ | - | 20kV/us | DC |