Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2630SVM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899525 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL3700SD | onsemi | 2V~18V 600V/us AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899545 | SOP-8-2.54mm | Tape & Reel (TR) | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 2.5kV | 600V/us | AC,DC | ||
| Min: 1 Mult: 1 | 0 | FOD8160V | onsemi | 10Mbit/s 3V~5.5V 20kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900900 | SOIC-5-9.2mm | Tube-packed | 10Mbit/s | 90ns;80ns | 1 | 3V~5.5V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD050LR2 | onsemi | 1us 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903684 | SOIC-8 | Tape & Reel (TR) | - | 1us | 1 | - | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8383V | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900926 | SOIC-5-9.2mm | Tube-packed | - | 210ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM8061R2 | onsemi | 80ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C903715 | SOIC-5 | Tape & Reel (TR) | - | 80ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N135TVM | onsemi | 1Mbit/s 1.5us 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C898982 | DIP-8 | Bag-packed | 1Mbit/s | 1.5us | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8321R2V | onsemi | 500ns 16V~30V 20kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C899342 | SOIC-5-8.8mm | Tape & Reel (TR) | - | 500ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8480R2V | onsemi | 300ns 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C899357 | SOP-6-6.8mm | Tape & Reel (TR) | - | 300ns | 1 | 4.5V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2531M | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899497 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2630SDVM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899522 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2631SV | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899532 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2731SM | onsemi | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899542 | SOP-8-2.54mm | Bag-packed | - | 90us;120us | 2 | - | -40℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL3700SVM | onsemi | 2V~18V 600V/us AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899547 | SOP-8-2.54mm | Bag-packed | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 5kV | 600V/us | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD060LR2 | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903686 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 6N139-500E | Broadcom/AVAGO | 4.5V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691910 | DIP-8 | Tape & Reel (TR) | - | 90us;30us | 1 | 4.5V~18V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| ACNW3130-500E | Broadcom/AVAGO | 500ns 15V~30V 40kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691915 | DIP-8 | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 40kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCNW2211-000E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692000 | DIP-8 | Tube-packed | 5Mbit/s | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV | 10kV/us | DC | ||
| Min: 5 Mult: 5 | 0 | ATH11L2-CuH-D | AOTE | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C20612623 | DIP-6 | Bag-packed | - | - | 1 | 3V~15V | -55℃~+100℃ | 5kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8314TR2 | onsemi | 500ns 16V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C132718 | SOP-6-6.8mm | Tape & Reel (TR) | - | 500ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ICPLM611 | Isocom Components | 15Mbit/s 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C255753 | SOP-5-175mil | Tape & Reel (TR) | 15Mbit/s | 90ns;75ns | 1 | - | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0531R2 | onsemi | 1Mbit/s 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C231172 | SO-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 2 | - | -40℃~+85℃ | 2.5kV@AC | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0638R2 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C462775 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD0710 | onsemi | 12.5Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C463015 | SOIC-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 20kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD0710R2 | onsemi | 12.5Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C512958 | SOIC-8 | Tape & Reel (TR) | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 20kV/us | High Speed |