Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ACPL-772L-320E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5937687 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P456-020E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937717 | SOIC-6-6.8mm | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-1930#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5756517 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723-300E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5756577 | DIP-8 | Tube-packed | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP250H(D4-TP1,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5798512 | SMD-8P | Tape & Reel (TR) | - | 500ns | 1 | 10V~30V | -40℃~+125℃ | 40kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | FOD8334R2 | onsemi | 250ns 1.45V 35kV/us SOIC-16 Logic Output Optoisolators ROHS | C898493 | SOIC-16 | Tape & Reel (TR) | - | 250ns | 1 | 1.45V | -40℃~+100℃ | 35kV/us | - | 4.243kV | ||
| Min: 1 Mult: 1 | 0 | 5962-8876904KXA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532678 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2631S(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5728168 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 7V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2211-060E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C5729214 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729229 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 6N137-300E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5519963 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 8102802YA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5530161 | SMD-8P | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 6N137 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5346016 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 1kV/us | DC | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | 5962-8957103KPA | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C5514430 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0531-000E | Broadcom/AVAGO | 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C188697 | SO-8 | Tube-packed | - | 800ns | 2 | - | -55℃~+100℃ | 1kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-33JT-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17547522 | SOIC-16-300mil | Bag-packed | - | 250ns;300ns | 1 | 1.55V | -40℃~+125℃ | 30kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-W341-000E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17368085 | SOIC-6-6.8mm | Tube-packed | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9303L-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17311955 | SDIP-6 | Bag-packed | 1Mbit/s | 500ns;550ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | PS9402-E3-AX | RENESAS | 200ns 1.56V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17222342 | SOIC-16-300mil | Tape & Reel (TR) | - | 200ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP152(E | TOSHIBA | 1.57V 20kV/us SO-6 Logic Output Optoisolators ROHS | C17255258 | SO-6 | Tube-packed | - | 170ns;190ns | 1 | 1.57V | -40℃~+100℃ | 20kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | RV1S9162ACCSP-100V#SC0 | RENESAS | 15Mbit/s 60ns 4.5V~30V 100kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7354295 | SOIC-5-175mil | Bag-packed | 15Mbit/s | 60ns | 1 | 4.5V~30V | -40℃~+125℃ | 100kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9332L-V-E3-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17258334 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 200ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| FOD3182TSR2 | onsemi | 210ns 1.43V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17260330 | SMD-8P | Tape & Reel (TR) | - | 210ns | 1 | 1.43V | -40℃~+100℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | 5962-8957002KPC | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C7188753 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-4661-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201503 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - |