Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL2631SM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899531 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8383V | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900926 | SOIC-5-9.2mm | Tube-packed | - | 210ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM8061R2 | onsemi | 80ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C903715 | SOIC-5 | Tape & Reel (TR) | - | 80ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2530SDM | onsemi | 1Mbit/s 1.5us 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899495 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 1.5us | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2601SD | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899510 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD3125S | onsemi | 400ns 15V~30V 35 kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C605157 | SOP-8-2.54mm | Box-packed | - | 400ns | 1 | 15V~30V | -40℃~+125℃ | 5kV | 35 kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD0710R2 | onsemi | 12.5Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C512958 | SOIC-8 | Tape & Reel (TR) | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 20kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0531R2 | onsemi | 1Mbit/s 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C231172 | SO-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 2 | - | -40℃~+85℃ | 2.5kV@AC | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0600-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SO-8 Logic Output Optoisolators ROHS | C188698 | SO-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0710-000E | Broadcom/AVAGO | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C188705 | SO-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2400-000E | Broadcom/AVAGO | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188740 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV-3120S-TA1-LH | Lite-On | 500ns 15V~30V 35kV/us DC SOP-8 Logic Output Optoisolators ROHS | C2971917 | SOP-8 | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+110℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV-314NW-TA1 | Lite-On | 500ns 10V~30V 35kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C2944026 | SOP-6-6.8mm | Tape & Reel (TR) | - | 500ns | 1 | 10V~30V | -40℃~+105℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2630SD | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C46037 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP108 | TOSHIBA | 250ns 4.5V~20V 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C39672 | SOP-5-175mil | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | EL6N136 | Everlight Elec | DIP-8 Logic Output Optoisolators ROHS | C44520 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | HCPL-0631-500E(TOKMAS) | Tokmas | 10Mbit/s 60ns 4.5V~26.4V 50kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C19184244 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 60ns | - | 4.5V~26.4V | - | - | 50kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT4503 | CT Micro International | 1Mbit/s 1us 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C191857 | DIP-8 | Tape & Reel (TR) | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO0661T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC SOIC-8-150mil Logic Output Optoisolators ROHS | C222428 | SOIC-8-150mil | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP557(F) | TOSHIBA | 5us 5V~13V 2kV/us DC DIP-8 Logic Output Optoisolators ROHS | C146368 | DIP-8 | Tube-packed | - | 5us | 1 | 5V~13V | -30℃~+70℃ | 2.5kV | 2kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0638R2 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C462775 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD0710 | onsemi | 12.5Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C463015 | SOIC-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 20kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | TLP2631(F) | TOSHIBA | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C146319 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL2531SD | onsemi | 1Mbit/s 800ns 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C184117 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 2 | - | -55℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM8061R2V | onsemi | 80ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C411198 | SOIC-5 | Tape & Reel (TR) | - | 80ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC |