Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD060LR2 | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903686 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 6N139-500E | Broadcom/AVAGO | 4.5V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691910 | DIP-8 | Tape & Reel (TR) | - | 90us;30us | 1 | 4.5V~18V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| ACNW3130-500E | Broadcom/AVAGO | 500ns 15V~30V 40kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691915 | DIP-8 | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 40kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCNW2211-000E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692000 | DIP-8 | Tube-packed | 5Mbit/s | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0638R2 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C462775 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD0710 | onsemi | 12.5Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C463015 | SOIC-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 20kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD0710R2 | onsemi | 12.5Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C512958 | SOIC-8 | Tape & Reel (TR) | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 20kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | FOD3125S | onsemi | 400ns 15V~30V 35 kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C605157 | SOP-8-2.54mm | Box-packed | - | 400ns | 1 | 15V~30V | -40℃~+125℃ | 5kV | 35 kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8482T | onsemi | 1Mbit/s 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C605164 | SOP-6-6.8mm | Tube-packed | 1Mbit/s | 100ns;130ns | 1 | 4.5V~30V | -55℃~+100℃ | - | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ICPLM611 | Isocom Components | 15Mbit/s 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C255753 | SOP-5-175mil | Tape & Reel (TR) | 15Mbit/s | 90ns;75ns | 1 | - | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0531R2 | onsemi | 1Mbit/s 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C231172 | SO-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 2 | - | -40℃~+85℃ | 2.5kV@AC | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO0661T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC SOIC-8-150mil Logic Output Optoisolators ROHS | C222428 | SOIC-8-150mil | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD260L | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C464173 | DIP-8 | Tube-packed | 10Mbit/s | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | - | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0710-000E | Broadcom/AVAGO | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C188705 | SO-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2400-000E | Broadcom/AVAGO | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188740 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-060L#060 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C22200365 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-261N#320 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C22147805 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0601#560 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C22147801 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800104KFA | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5515778 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-89571022A | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C5515754 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0600-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756499 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-063A | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756503 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5430#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5756554 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9001-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5848115 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-6212U-000E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C6118220 | SO-12 | Tube-packed | - | - | - | - | - | - | - | - |