Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-4661#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955765 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M456-560E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6955790 | SOIC-5-175mil | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-4661-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201503 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M611#500 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7201548 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO0631-X001T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C6925254 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | OPI1290-066 | OPTEK | 5us 4.5V~16V DC Logic Output Optoisolators ROHS | C6943682 | - | Bag-packed | - | 5us | 1 | 4.5V~16V | -20℃~+75℃ | - | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV-3120S-TA1-LH | Lite-On | 500ns 15V~30V 35kV/us DC SOP-8 Logic Output Optoisolators ROHS | C2971917 | SOP-8 | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+110℃ | 35kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV-314NW-TA1 | Lite-On | 500ns 10V~30V 35kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C2944026 | SOP-6-6.8mm | Tape & Reel (TR) | - | 500ns | 1 | 10V~30V | -40℃~+105℃ | 35kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M62L-560E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7066641 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P483-060E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854580 | SOIC-6-6.8mm | Tube-packed | - | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137#500 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6826738 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KPC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823024 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KPA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695386 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2630-300E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SMD-8 Logic Output Optoisolators ROHS | C6795930 | SMD-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N#020 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630890 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0601#560 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C22147801 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-261N#320 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C22147805 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| TLP5701(TP,E(T | TOSHIBA | SMD-6 Logic Output Optoisolators ROHS | C5379810 | SMD-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ICPL2630SM | Isocom Components | SOP-8-2.54mm Logic Output Optoisolators ROHS | C5346369 | SOP-8-2.54mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-072L-500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5546973 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876906KFC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5532684 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| ACNW261L-500E | Broadcom Limited | 10Mbit/s 95ns 2.7V~5.5V 20kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5553543 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 95ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9001-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5848115 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957201YC | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C5906557 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800104KFA | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5515778 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | - |