Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2611V | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899518 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2630SM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899523 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2731V | onsemi | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899543 | DIP-8 | Tube-packed | - | 90us;100us | 2 | - | -40℃~+85℃ | 2.5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | MID400WV | onsemi | AC,DC DIP-8 Logic Output Optoisolators ROHS | C899758 | DIP-8 | Bag-packed | - | - | 1 | - | -40℃~+85℃ | 2.5kV | - | AC,DC | ||
| Min: 1 Mult: 1 | 0 | FOD8320 | onsemi | 400ns 16V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900918 | SOIC-5-9.2mm | Tube-packed | - | 400ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD8480T | onsemi | 300ns 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C900928 | SOP-6-6.8mm | Tube-packed | - | 300ns | 1 | 4.5V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD0710R2 | onsemi | 12.5Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C512958 | SOIC-8 | Tape & Reel (TR) | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 20kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 6N139-500E | Broadcom/AVAGO | 4.5V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691910 | DIP-8 | Tape & Reel (TR) | - | 90us;30us | 1 | 4.5V~18V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| ACNW3130-500E | Broadcom/AVAGO | 500ns 15V~30V 40kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691915 | DIP-8 | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 40kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCNW2211-000E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692000 | DIP-8 | Tube-packed | 5Mbit/s | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2630SD | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C46037 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | EL6N136 | Everlight Elec | DIP-8 Logic Output Optoisolators ROHS | C44520 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | HCPL-0631-500E(TOKMAS) | Tokmas | 10Mbit/s 60ns 4.5V~26.4V 50kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C19184244 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 60ns | - | 4.5V~26.4V | - | - | 50kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2630-300E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SMD-8 Logic Output Optoisolators ROHS | C6795930 | SMD-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0601#560 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C22147801 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-261N#320 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C22147805 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| TLP5701(TP,E(T | TOSHIBA | SMD-6 Logic Output Optoisolators ROHS | C5379810 | SMD-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ICPL2630SM | Isocom Components | SOP-8-2.54mm Logic Output Optoisolators ROHS | C5346369 | SOP-8-2.54mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-072L-500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5546973 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876906KFC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5532684 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9001-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5848115 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957201YC | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C5906557 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800104KFA | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5515778 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-061A-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5729170 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2368(E) | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5798502 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - |