Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9001-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5848115 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957201YC | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C5906557 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KPC | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5906568 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6750-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 100V/us DC SMD-8P Logic Output Optoisolators ROHS | C5886751 | SMD-8P | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 100V/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNT-H61LC-000E | Broadcom Limited | 10Mbit/s 100ns 5.5V 20kV/us DC SOIC-8-13.6mm Logic Output Optoisolators ROHS | C5937584 | SOIC-8-13.6mm | Tube-packed | 100ns | 1 | 5.5V | -40℃~+105℃ | 20kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-P481-060E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5937733 | SOIC-6-300mil | Tube-packed | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH6755T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 100V/us DC SOIC-8 Logic Output Optoisolators ROHS | C5909945 | SOIC-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 100V/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-7210-06RE | Broadcom Limited | 25Mbit/s 40ns 25kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C5937784 | SO-8 | Tube-packed | 40ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 25kV/us | High Speed | 25Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-9800104KFA | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5515778 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3094 | NTE ELECTRONICS, INC. | 10Mbit/s 75ns 4.5V~5.5V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C5702204 | DIP-8 | Bag-packed | 75ns | 2 | 4.5V~5.5V | 0℃~+70℃ | 500V/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-061A-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5729170 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP2110(TP,F) | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C5798495 | SO-8 | Tape & Reel (TR) | 250ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP2270(D4-LF4,E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us AC,DC SOIC-8-300mil Logic Output Optoisolators ROHS | C5798497 | SOIC-8-300mil | Tube-packed | 60ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | AC,DC | 20Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP2368(E) | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5798502 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2370(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5798504 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9013-Y-V-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5711073 | LSOP-5 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9313L-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C5711085 | SDIP-6 | Tape & Reel (TR) | 750ns;500ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9587-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5711091 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9817A-2-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5711095 | SSOP-8 | Bag-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7720-300E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5729306 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | 25Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-7721-500E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5729312 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | 25Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9513-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5829197 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9587L2-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5829199 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | VO2630 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5830882 | DIP-8 | Tube-packed | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2631-X017T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5830886 | SMD-8P | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV/us | DC | 10Mbit/s |