Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-5430#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5756554 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824204KZC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5514328 | Flatpack-16 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-88769022A | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C5514410 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-6651L | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5576464 | Flatpack-16 | Tray | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-077L-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6118297 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-060L-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6052282 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL0611(TA)-V | Everlight Elec | 10Mbit/s 75ns 7V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C6239134 | SOP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 7V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-6212U-000E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C6118220 | SO-12 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-060L | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6204655 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-063L | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6204657 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L#020 | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204675 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2719(D4-TP,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960905 | SOIC-6-300mil | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9376(TPL,F | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5961098 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0600#060 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267462 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-6230 | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C6267573 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0201 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267461 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ACNV4506-500E | Broadcom Limited | DIP-10 Logic Output Optoisolators ROHS | C6114527 | DIP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-064L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6114606 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TLP718F(D4-TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC Logic Output Optoisolators ROHS | C224372 | - | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3120-300E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188743 | SOP-8-2.54mm | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 25kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0501R2 | onsemi | 1Mbit/s 800ns 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C257710 | SOP-8 | - | 1Mbit/s | 800ns | 1 | - | -40℃~+85℃ | 1kV/us | DC | 2.5kV@AC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CTM453(T1) | CT Micro International | 1Mbit/s 800ns 15kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C453471 | SOP-5-4.4mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 15kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N139(SL)(T1) | CT Micro International | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C453475 | SOP-8-2.54mm | Tape & Reel (TR) | - | 60us;25us | 1 | - | -55℃~+100℃ | 1kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP550(F | TOSHIBA | 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C99499 | DIP-8 | Tube-packed | - | 2us;800ns | 1 | - | -55℃~+100℃ | 15kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | 6N139-L | Lite-On | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C571212 | DIP-8 | Tube-packed | - | 60us;25us | 1 | - | -40℃~+85℃ | 1kV/us | DC | 5kV |