Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6410-56TE | Broadcom Limited | 15Mbit/s 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5576598 | SOIC-16 | Tape & Reel (TR) | 15Mbit/s | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0466-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649792 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2201-300E | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649812 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2631-520E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649832 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPI1268 | OPTEK | 2Mbit/s 7V DC DIP-5 Logic Output Optoisolators ROHS | C5702658 | DIP-5 | Tube-packed | 2Mbit/s | 1 | 7V | -40℃~+100℃ | - | DC | ||
| Min: 1 Mult: 1 | 0 | PS9013-Y-V-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5711073 | LSOP-5 | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-1930 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5756515 | DIP-16 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2430-060E | Broadcom Limited | 40Mbit/s 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756534 | DIP-8 | Tube-packed | 40Mbit/s | 2 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261A-020E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756540 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5200 | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756550 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723 | Broadcom Limited | 50Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5756575 | DIP-8 | Tube-packed | 50Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | ||
| Min: 1 Mult: 1 | 0 | PS9513-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5829197 | DIP-8 | Tube-packed | 1Mbit/s | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | OPI1290-080 | OPTEK | 4.5V~16V DC Logic Output Optoisolators ROHS | C5838554 | - | Bag-packed | - | 1 | 4.5V~16V | -20℃~+75℃ | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9001-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5848115 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KPC | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5906568 | DIP-8 | Tube-packed | - | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K71T-500E | Broadcom Limited | 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5937697 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2710(D4-LF4,E | TOSHIBA | 5Mbit/s 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985842 | SOIC-6-300mil | Tube-packed | 5Mbit/s | 1 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5702H(D4,E | TOSHIBA | 10V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985877 | SOIC-6-300mil | Tube-packed | - | 1 | 10V~30V | -40℃~+125℃ | 50kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7710-300E | Broadcom Limited | 12.5Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6052330 | DIP-8 | Tube-packed | 12.5Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | - | ||
| Min: 1 Mult: 1 | 0 | 6N134/883B | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6081458 | DIP-16 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KEC | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6095158 | DIP-16 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M484-000E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6114655 | SOIC-5-175mil | Tube-packed | - | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9122-L-AX | RENESAS | 1Mbit/s 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6148733 | SOIC-5-175mil | Bag-packed | 1Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-263L-320E | Broadcom Limited | 15Mbit/s 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204676 | DIP-8 | Tube-packed | 15Mbit/s | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2631S1(TA)-V | Everlight Elec | 10Mbit/s 7V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6239155 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 2 | 7V | -40℃~+100℃ | 10kV/us | DC |